CAP 1500UF 100V ALUM SNAP-IN - SLP152M100A7P3 - Capacitors
| Digi-Key Part Number | SLP152M100A7P3-ND |
|
|
Extended Price
|
| Manufacturer Part Number | SLP152M100A7P3 | |||
| Description | CAP 1500UF 100V ALUM SNAP-IN | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLP152M100A7P3 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | 177.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 1.575" H (22.00mm x 40.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLP152M100A7P3 SLP152M100A7P3 |
SLP152M100A7P3 Specification Sheet
CAP 1500UF 100V ALUM SNAP-IN - SLP152M100A7P3 (SLP152M100A7P3-ND) - Capacitors
Related parts Capacitors :CAP 1500UF 100V ALUM SNAP-IN - SLP152M100A7P3
Order 'cap 1500uf 100v alum snap-in - SLP152M100A7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP152M100A7P3-ND.
CAP 1500UF 100V ALUM SNAP-IN - SLPX152M100A5P3
Order 'cap 1500uf 100v alum snap-in - SLPX152M100A5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX152M100A5P3-ND.
CAP 1500UF 100V ALUM SNAP-IN - SLPX152M100C3P3
Order 'cap 1500uf 100v alum snap-in - SLPX152M100C3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX152M100C3P3-ND.
CAP 1500UF 100V ALUM SNAP-IN - SLP152M100C5P3
Order 'cap 1500uf 100v alum snap-in - SLP152M100C5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP152M100C5P3-ND.
CAP 1500UF 100V ALUM SNAP-IN - SLP152M100E1P3
Order 'cap 1500uf 100v alum snap-in - SLP152M100E1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP152M100E1P3-ND.
CAP 1500UF 100V ALUM SNAP-IN - SLP152M100E3P3
Order 'cap 1500uf 100v alum snap-in - SLP152M100E3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP152M100E3P3-ND.
CAP 1500UF 100V ELECT SNAP IN - 380LX152M100A202
Order 'cap 1500uf 100v elect snap in - 380LX152M100A202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX152M100A202-ND.
CAP 1500UF 100V ELECT SNAP IN - 380LX152M100H042
Order 'cap 1500uf 100v elect snap in - 380LX152M100H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX152M100H042-ND.
CAP 1500UF 100V ELECT SNAP IN - 380LX152M100J022
Order 'cap 1500uf 100v elect snap in - 380LX152M100J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX152M100J022-ND.
CAP 1500UF 100V ELECT SNAP IN - 380LX152M100K012
Order 'cap 1500uf 100v elect snap in - 380LX152M100K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX152M100K012-ND.
CAP 1500UF 100V ELECT SNAP IN - 381LX152M100A012
Order 'cap 1500uf 100v elect snap in - 381LX152M100A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX152M100A012-ND.
CAP 1500UF 100V ELECT SNAP IN - 381LX152M100H452
Order 'cap 1500uf 100v elect snap in - 381LX152M100H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX152M100H452-ND.
CAP 1500UF 100V ELECT SNAP IN - 381LX152M100J042
Order 'cap 1500uf 100v elect snap in - 381LX152M100J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX152M100J042-ND.
CAP 1500UF 100V ELECT SNAP IN - 381LX152M100K022
Order 'cap 1500uf 100v elect snap in - 381LX152M100K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX152M100K022-ND.
CAP 1500UF 100V ELECT SNAP - LPW152M2AN40V-W
Order 'cap 1500uf 100v elect snap - LPW152M2AN40V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW152M2AN40V-W-ND.
Send this link via E-Mail
Help With This Screen
