1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V SLP102M100A3P3
CAP 1000UF 100V ALUM SNAP-IN - SLP102M100A3P3 - Capacitors
| Digi-Key Part Number | SLP102M100A3P3-ND |
200 |
2.13000 |
Extended Price
426.00 |
| Manufacturer Part Number | SLP102M100A3P3 | |||
| Description | CAP 1000UF 100V ALUM SNAP-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLP102M100A3P3 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | 265.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 1.181" H (22.00mm x 30.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial - Snap-In |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLP102M100A3P3 SLP102M100A3P3 |
CAP 1000UF 100V ALUM SNAP-IN - SLP102M100A3P3 (SLP102M100A3P3-ND) - Capacitors
Related parts 1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V SLP102M100A3P31000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V SLP102M100A3P3
Order 'cap 1000uf 100v alum snap-in - SLP102M100A3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP102M100A3P3-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V SLP102M100C1P3
Order 'cap 1000uf 100v alum snap-in - SLP102M100C1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1446-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V SLPX102M100A3P3
Order 'cap 1000uf 100v alum snap-in - SLPX102M100A3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1553-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V 380LX102M100H022
Order 'cap 1000uf 100v elect snap in - 380LX102M100H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M100H022-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V 380LX102M100J012
Order 'cap 1000uf 100v elect snap in - 380LX102M100J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M100J012-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V 380LX102M100K202
Order 'cap 1000uf 100v elect snap in - 380LX102M100K202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX102M100K202-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V 381LX102M100A202
Order 'cap 1000uf 100v elect snap in - 381LX102M100A202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX102M100A202-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V 381LX102M100H032
Order 'cap 1000uf 100v elect snap in - 381LX102M100H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX102M100H032-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V 381LX102M100J022
Order 'cap 1000uf 100v elect snap in - 381LX102M100J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX102M100J022-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V LPW102M2AN30V-W
Order 'cap 1000uf 100v elect snap - LPW102M2AN30V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW102M2AN30V-W-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V LPW102M2AP25V-W
Order 'cap 1000uf 100v elect snap - LPW102M2AP25V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW102M2AP25V-W-ND.
2200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V SLP222M100C4P3
Order 'cap 2200uf 100v alum snap-in - SLP222M100C4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1482-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V SLP472M100H4P3
Order 'cap 4700uf 100v alum snap-in - SLP472M100H4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1517-ND.
680µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V SLP681M100A1P3
Order 'cap 680uf 100v alum snap-in - SLP681M100A1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1528-ND.
2200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V SLPX222M100C7P3
Order 'cap 2200uf 100v alum snap-in - SLPX222M100C7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1591-ND.
Options for 1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 100V SLP102M100A3P3
Send this link via E-Mail
Help With This Screen
