4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V SLP472M035C5P3
CAP 4700UF 35V ALUM SNAP-IN - SLP472M035C5P3 - Capacitors
| Digi-Key Part Number | SLP472M035C5P3-ND |
200 |
1.65750 |
Extended Price
331.50 |
| Manufacturer Part Number | SLP472M035C5P3 | |||
| Description | CAP 4700UF 35V ALUM SNAP-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLP472M035C5P3 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | 113.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.984" Dia x 1.378" H (25.00mm x 35.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial - Snap-In |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLP472M035C5P3 SLP472M035C5P3 |
CAP 4700UF 35V ALUM SNAP-IN - SLP472M035C5P3 (SLP472M035C5P3-ND) - Capacitors
Related parts 4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V SLP472M035C5P34700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V SLP472M035C5P3
Order 'cap 4700uf 35v alum snap-in - SLP472M035C5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP472M035C5P3-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V SLP472M035C1P3
Order 'cap 4700uf 35v alum snap-in - SLP472M035C1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1515-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V SLPX472M035A3P3
Order 'cap 4700uf 35v alum snap-in - SLPX472M035A3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1624-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V SLPX472M035C1P3
Order 'cap 4700uf 35v alum snap-in - SLPX472M035C1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1625-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V SLP472M035A5P3
Order 'cap 4700uf 35v alum snap-in - SLP472M035A5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP472M035A5P3-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V 380LX472M035H022
Order 'cap 4700uf 35v elect snap in - 380LX472M035H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX472M035H022-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V 380LX472M035J012
Order 'cap 4700uf 35v elect snap in - 380LX472M035J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX472M035J012-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V 380LX472M035K202
Order 'cap 4700uf 35v elect snap in - 380LX472M035K202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX472M035K202-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V 381LX472M035A202
Order 'cap 4700uf 35v elect snap in - 381LX472M035A202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX472M035A202-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V 381LX472M035H032
Order 'cap 4700uf 35v elect snap in - 381LX472M035H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX472M035H032-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V 381LX472M035J012
Order 'cap 4700uf 35v elect snap in - 381LX472M035J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX472M035J012-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V LPW472M1VN30V-W
Order 'cap 4700uf 35v elect snap - LPW472M1VN30V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW472M1VN30V-W-ND.
4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V LPW472M1VP25V-W
Order 'cap 4700uf 35v elect snap - LPW472M1VP25V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW472M1VP25V-W-ND.
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V SLP103M035C7P3
Order 'cap 10000uf 35v alum snap-in - SLP103M035C7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1457-ND.
22000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V SLP223M035H9P3
Order 'cap 22000uf 35v alum snap-in - SLP223M035H9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1485-ND.
Options for 4700µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Snap-In 35V SLP472M035C5P3
Send this link via E-Mail
Help With This Screen
