3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLP332M025A1P3
CAP 3300UF 25V ALUM SNAP-IN - SLP332M025A1P3 - Capacitors
| Digi-Key Part Number | SLP332M025A1P3-ND |
200 |
1.54250 |
Extended Price
308.50 |
| Manufacturer Part Number | SLP332M025A1P3 | |||
| Description | CAP 3300UF 25V ALUM SNAP-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLP332M025A1P3 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 3300µF |
| ESR (Equivalent Series Resistance) | 181.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 0.984" H (22.00mm x 25.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLP332M025A1P3 SLP332M025A1P3 |
SLP332M025A1P3 Specification Sheet
CAP 3300UF 25V ALUM SNAP-IN - SLP332M025A1P3 (SLP332M025A1P3-ND) - Capacitors
Related parts 3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLP332M025A1P33300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLP332M025A1P3
Order 'cap 3300uf 25v alum snap-in - SLP332M025A1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP332M025A1P3-ND.
3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V 380LX332M025H202
Order 'cap 3300uf 25v elect snap in - 380LX332M025H202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX332M025H202-ND.
3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V 381LX332M025J202
Order 'cap 3300uf 25v elect snap in - 381LX332M025J202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX332M025J202-ND.
3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V LP332M025A1P3
Order 'cap 3300uf 25v elect snap - LP332M025A1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP332M025A1P3-ND.
3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V LP332M025C1P3
Order 'cap 3300uf 25v elect snap - LP332M025C1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP332M025C1P3-ND.
3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V LPW332M1EN25V-W
Order 'cap 3300uf 25v elect snap - LPW332M1EN25V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW332M1EN25V-W-ND.
3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V LPW332M1EO25V-W
Order 'cap 3300uf 25v elect snap - LPW332M1EO25V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW332M1EO25V-W-ND.
15000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLP153M025C4P3
Order 'cap 15000uf 25v alum snap-in - SLP153M025C4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1470-ND.
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLPX103M025A5P3
Order 'cap 10000uf 25v alum snap-in - SLPX103M025A5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1565-ND.
15000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLPX153M025A9P3
Order 'cap 15000uf 25v alum snap-in - SLPX153M025A9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1579-ND.
15000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLPX153M025C7P3
Order 'cap 15000uf 25v alum snap-in - SLPX153M025C7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1580-ND.
22000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLPX223M025C9P3
Order 'cap 22000uf 25v alum snap-in - SLPX223M025C9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1596-ND.
22000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLPX223M025E7P3
Order 'cap 22000uf 25v alum snap-in - SLPX223M025E7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1597-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLPX333M025E9P3
Order 'cap 33000uf 25v alum snap-in - SLPX333M025E9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1613-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLPX333M025H4P3
Order 'cap 33000uf 25v alum snap-in - SLPX333M025H4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1614-ND.
Options for 3300µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLP332M025A1P3
Send this link via E-Mail
Help With This Screen
