6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLP682M025A3P3
CAP 6800UF 25V ALUM SNAP-IN - SLP682M025A3P3 - Capacitors
| Digi-Key Part Number | SLP682M025A3P3-ND |
200 |
1.31250 |
Extended Price
262.50 |
| Manufacturer Part Number | SLP682M025A3P3 | |||
| Description | CAP 6800UF 25V ALUM SNAP-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLP682M025A3P3 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 6800µF |
| ESR (Equivalent Series Resistance) | 88.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 1.181" H (22.00mm x 30.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLP682M025A3P3 SLP682M025A3P3 |
SLP682M025A3P3 Specification Sheet
CAP 6800UF 25V ALUM SNAP-IN - SLP682M025A3P3 (SLP682M025A3P3-ND) - Capacitors
Related parts 6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLP682M025A3P36800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLP682M025A3P3
Order 'cap 6800uf 25v alum snap-in - SLP682M025A3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP682M025A3P3-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLPX682M025A3P3
Order 'cap 6800uf 25v alum snap-in - SLPX682M025A3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1644-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLP682M025C1P3
Order 'cap 6800uf 25v alum snap-in - SLP682M025C1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP682M025C1P3-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V 380LX682M025H022
Order 'cap 6800uf 25v elect snap in - 380LX682M025H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX682M025H022-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V 380LX682M025J012
Order 'cap 6800uf 25v elect snap in - 380LX682M025J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX682M025J012-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V 380LX682M025K202
Order 'cap 6800uf 25v elect snap in - 380LX682M025K202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX682M025K202-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V 381LX682M025A202
Order 'cap 6800uf 25v elect snap in - 381LX682M025A202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX682M025A202-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V 381LX682M025H022
Order 'cap 6800uf 25v elect snap in - 381LX682M025H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX682M025H022-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V 381LX682M025J012
Order 'cap 6800uf 25v elect snap in - 381LX682M025J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX682M025J012-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V LP682M025C5P3
Order 'cap 6800uf 25v elect snap - LP682M025C5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP682M025C5P3-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V LPW682M1EN35V-W
Order 'cap 6800uf 25v elect snap - LPW682M1EN35V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW682M1EN35V-W-ND.
6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V LPW682M1EP25V-W
Order 'cap 6800uf 25v elect snap - LPW682M1EP25V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW682M1EP25V-W-ND.
15000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLP153M025C4P3
Order 'cap 15000uf 25v alum snap-in - SLP153M025C4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1470-ND.
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLPX103M025A5P3
Order 'cap 10000uf 25v alum snap-in - SLPX103M025A5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1565-ND.
15000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLPX153M025A9P3
Order 'cap 15000uf 25v alum snap-in - SLPX153M025A9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1579-ND.
Options for 6800µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V SLP682M025A3P3
Send this link via E-Mail
Help With This Screen
