CAP 820UF 180V ALUM SNAP-IN - SLP821M180C7P3 - Capacitors
| Digi-Key Part Number | SLP821M180C7P3-ND |
100 |
2.23500 |
Extended Price
223.50 |
| Manufacturer Part Number | SLP821M180C7P3 | |||
| Description | CAP 820UF 180V ALUM SNAP-IN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLP821M180C7P3 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 820µF |
| ESR (Equivalent Series Resistance) | 243.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | SLP |
| Tolerance | ±20% |
| Voltage Rating | 180V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLP821M180C7P3 SLP821M180C7P3 |
SLP821M180C7P3 Specification Sheet
CAP 820UF 180V ALUM SNAP-IN - SLP821M180C7P3 (SLP821M180C7P3-ND) - Capacitors
Related parts Capacitors :CAP 820UF 180V ALUM SNAP-IN - SLP821M180C7P3
Order 'cap 820uf 180v alum snap-in - SLP821M180C7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP821M180C7P3-ND.
CAP 820UF 180V ALUM SNAP-IN - SLP821M180A9P3
Order 'cap 820uf 180v alum snap-in - SLP821M180A9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP821M180A9P3-ND.
CAP 820UF 180V ALUM SNAP-IN - SLP821M180E3P3
Order 'cap 820uf 180v alum snap-in - SLP821M180E3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP821M180E3P3-ND.
CAP 820UF 180V ALUM SNAP-IN - SLPX821M180A7P3
Order 'cap 820uf 180v alum snap-in - SLPX821M180A7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX821M180A7P3-ND.
CAP 820UF 180V ALUM SNAP-IN - SLPX821M180C5P3
Order 'cap 820uf 180v alum snap-in - SLPX821M180C5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX821M180C5P3-ND.
CAP 820UF 180V ALUM SNAP-IN - SLPX821M180E1P3
Order 'cap 820uf 180v alum snap-in - SLPX821M180E1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX821M180E1P3-ND.
CAP 820UF 180V ELECT SNAP IN - 380LQ821M180H032
Order 'cap 820uf 180v elect snap in - 380LQ821M180H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ821M180H032-ND.
CAP 820UF 180V ELECT SNAP IN - 380LQ821M180J022
Order 'cap 820uf 180v elect snap in - 380LQ821M180J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ821M180J022-ND.
CAP 820UF 180V ELECT SNAP IN - 380LX821M180H452
Order 'cap 820uf 180v elect snap in - 380LX821M180H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX821M180H452-ND.
CAP 820UF 180V ELECT SNAP IN - 380LX821M180J042
Order 'cap 820uf 180v elect snap in - 380LX821M180J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX821M180J042-ND.
CAP 820UF 180V ELECT SNAP IN - 380LX821M180K022
Order 'cap 820uf 180v elect snap in - 380LX821M180K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX821M180K022-ND.
CAP 820UF 180V ELECT SNAP IN - 381LQ821M180H042
Order 'cap 820uf 180v elect snap in - 381LQ821M180H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ821M180H042-ND.
CAP 820UF 180V ELECT SNAP IN - 381LQ821M180J022
Order 'cap 820uf 180v elect snap in - 381LQ821M180J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ821M180J022-ND.
CAP 820UF 180V ELECT SNAP IN - 381LQ821M180K012
Order 'cap 820uf 180v elect snap in - 381LQ821M180K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ821M180K012-ND.
CAP 820UF 180V ELECT SNAP IN - 381LX821M180H052
Order 'cap 820uf 180v elect snap in - 381LX821M180H052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX821M180H052-ND.
Send this link via E-Mail
Help With This Screen