IC POT DGTL 50K OHM 10-MSOP - ISL95710UIU10Z-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL95710UIU10Z-TDKR-ND |
1 25 100 |
2.41000 1.44320 1.21660 |
Extended Price
2.41 36.08 121.66 |
| Manufacturer Part Number | ISL95710UIU10Z-T | |||
| Description | IC POT DGTL 50K OHM 10-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL95710UIU10Z-T |
| Vendor | Intersil (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Resistance In Ohms | 50K |
| Interface | Up/Down (3-Wire) |
| Taps | 128 |
| Package / Case | 10-MSOP |
| Packaging | Digi-ReelĀ® |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL95710UIU10Z T ISL95710UIU10ZT ISL95710UIU10Z TDKR ND ISL95710UIU10ZTDKRND ISL95710UIU10Z-TDKR |
IC POT DGTL 50K OHM 10-MSOP - ISL95710UIU10Z-T (ISL95710UIU10Z-TDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POT DGTL 50K OHM 10-MSOP - ISL95710UIU10Z-T
Order 'ic pot dgtl 50k ohm 10-msop - ISL95710UIU10Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL95710UIU10Z-TCT-ND.
IC POT DGTL 50K OHM 10-MSOP - ISL95710UIU10Z-T
Order 'ic pot dgtl 50k ohm 10-msop - ISL95710UIU10Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL95710UIU10Z-TDKR-ND.
IC POT DGTL 50K OHM 10-MSOP - ISL95710UIU10Z
Order 'ic pot dgtl 50k ohm 10-msop - ISL95710UIU10Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL95710UIU10Z-ND.
IC POT DGTL 50K OHM 10-MSOP - ISL95710UIU10Z-T
Order 'ic pot dgtl 50k ohm 10-msop - ISL95710UIU10Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL95710UIU10Z-TTR-ND.
IC POT DGTL 50K OHM 10-MSOP - ISL95711UIU10Z-T
Order 'ic pot dgtl 50k ohm 10-msop - ISL95711UIU10Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL95711UIU10Z-TCT-ND.
IC POT DGTL 50K OHM 10-MSOP - ISL95711UIU10Z-T
Order 'ic pot dgtl 50k ohm 10-msop - ISL95711UIU10Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL95711UIU10Z-TDKR-ND.
IC POT DGTL 50K OHM 8-MSOP - ISL90810UIU8Z-TK
Order 'ic pot dgtl 50k ohm 8-msop - ISL90810UIU8Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL90810UIU8Z-TKCT-ND.
IC POT DGTL 10K OHM 10-MSOP - ISL95311WIU10Z-TK
Order 'ic pot dgtl 10k ohm 10-msop - ISL95311WIU10Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL95311WIU10Z-TKCT-ND.
IC POT DGTL 10K OHM 10-MSOP - ISL95710WIU10Z-T
Order 'ic pot dgtl 10k ohm 10-msop - ISL95710WIU10Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL95710WIU10Z-TCT-ND.
IC POT DGTL 50K OHM 10-MSOP - ISL95711UIU10Z
Order 'ic pot dgtl 50k ohm 10-msop - ISL95711UIU10Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL95711UIU10Z-ND.
IC POT DGTL 50K OHM 10-MSOP - ISL95711UIU10Z-T
Order 'ic pot dgtl 50k ohm 10-msop - ISL95711UIU10Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL95711UIU10Z-TTR-ND.
IC POT DGTL 10K OHM 10-MSOP - ISL95711WIU10Z-T
Order 'ic pot dgtl 10k ohm 10-msop - ISL95711WIU10Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL95711WIU10Z-TCT-ND.
IC POT DGTL 50K OHM 8-MSOP - ISL95810UIU8Z-T
Order 'ic pot dgtl 50k ohm 8-msop - ISL95810UIU8Z-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL95810UIU8Z-TCT-ND.
IC POT DGTL 50K OHM 8-MSOP - X93155UM8IZT1
Order 'ic pot dgtl 50k ohm 8-msop - X93155UM8IZT1' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number X93155UM8IZT1CT-ND.
IC POT DGTL 50K OHM 8-MSOP - X93156UM8IZ-2.7T1
Order 'ic pot dgtl 50k ohm 8-msop - X93156UM8IZ-2.7T1' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number X93156UM8IZ-2.7T1CT-ND.
Send this link via E-Mail
Help With This Screen