IDC CABLE - AKN16A/AE16G/APK16A - A3CKA-1636G
| Digi-Key Part Number | A3CKA-1636G-ND |
1 10 100 250 500 1000 2500 5000 |
10.95000 8.91500 6.56870 5.66944 5.27844 4.55118 4.30094 4.16019 |
Extended Price
10.95 89.15 656.87 1417.36 2639.22 4551.18 10752.35 20800.95 |
| Manufacturer Part Number | A3CKA-1636G | |||
| Description | IDC CABLE - AKN16A/AE16G/APK16A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-1636G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 1636G A3CKA1636G |
IDC CABLE - AKN16A/AE16G/APK16A - A3CKA-1636G (A3CKA-1636G-ND)
Related parts:IDC CABLE - AKN16A/AE16G/APK16A - A3CKA-1636G
Order 'idc cable - akn16a/ae16g/apk16a - A3CKA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1636G-ND.
IDC CABLE - AKN16A/AE16G/APK16A - A3CKA-1606G
Order 'idc cable - akn16a/ae16g/apk16a - A3CKA-1606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1606G-ND.
IDC CABLE - AKN16A/AE16G/APK16A - A3CKA-1618G
Order 'idc cable - akn16a/ae16g/apk16a - A3CKA-1618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1618G-ND.
IDC CABLE - AKN16A/AE16G/X - A1CXA-1636G
Order 'idc cable - akn16a/ae16g/x - A1CXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1636G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1636G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1636G-ND.
IDC CABLE - AKR16A/AE16G/APK16A - A3DKA-1636G
Order 'idc cable - akr16a/ae16g/apk16a - A3DKA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1636G-ND.
IDC CABLE - AKN16A/AE16G/AKN16A - A3CCA-1636G
Order 'idc cable - akn16a/ae16g/akn16a - A3CCA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-1636G-ND.
IDC CABLE - ASN16A/AE16G/X - A1AXA-1636G
Order 'idc cable - asn16a/ae16g/x - A1AXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1636G-ND.
IDC CABLE - ASC16G/AE16G/X - A1AXG-1636G
Order 'idc cable - asc16g/ae16g/x - A1AXG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1636G-ND.
IDC CABLE - ASC16H/AE16G/X - A1AXH-1636G
Order 'idc cable - asc16h/ae16g/x - A1AXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1636G-ND.
IDC CABLE - ASS16A/AE16G/X - A1BXA-1636G
Order 'idc cable - ass16a/ae16g/x - A1BXA-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1636G-ND.
IDC CABLE - ASR16G/AE16G/X - A1BXG-1636G
Order 'idc cable - asr16g/ae16g/x - A1BXG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1636G-ND.
IDC CABLE - ASR16H/AE16G/X - A1BXH-1636G
Order 'idc cable - asr16h/ae16g/x - A1BXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1636G-ND.
IDC CABLE - AKC16G/AE16G/X - A1CXG-1636G
Order 'idc cable - akc16g/ae16g/x - A1CXG-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1636G-ND.
IDC CABLE - AKC16H/AE16G/X - A1CXH-1636G
Order 'idc cable - akc16h/ae16g/x - A1CXH-1636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1636G-ND.
Send this link via E-Mail
Help With This Screen