IC XMITTER/RCVR ESD RS232 16-QFN - ISL4221EIRZ-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL4221EIRZ-TDKR-ND |
1 25 100 |
4.09000 2.53800 2.11500 |
Extended Price
4.09 63.45 211.50 |
| Manufacturer Part Number | ISL4221EIRZ-T | |||
| Description | IC XMITTER/RCVR ESD RS232 16-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL4221EIRZ-T |
| Vendor | Intersil (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | 16-QFN |
| Packaging | Digi-ReelĀ® |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL4221EIRZ T ISL4221EIRZT ISL4221EIRZ TDKR ND ISL4221EIRZTDKRND ISL4221EIRZ-TDKR |
IC XMITTER/RCVR ESD RS232 16-QFN - ISL4221EIRZ-T (ISL4221EIRZ-TDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC XMITTER/RCVR ESD RS232 16-QFN - ISL4221EIRZ-T
Order 'ic xmitter/rcvr esd rs232 16-qfn - ISL4221EIRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL4221EIRZ-TDKR-ND.
IC XMITTER/RCVR ESD RS232 16-QFN - ISL4221EIRZ-T
Order 'ic xmitter/rcvr esd rs232 16-qfn - ISL4221EIRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4221EIRZ-TCT-ND.
IC XMITTER/RCVR ESD RS232 16-QFN - ISL4221EIRZ-T
Order 'ic xmitter/rcvr esd rs232 16-qfn - ISL4221EIRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4221EIRZ-TTR-ND.
IC XMITTER/RCVR ESD RS232 20-QFN - ISL4223EIRZ-T
Order 'ic xmitter/rcvr esd rs232 20-qfn - ISL4223EIRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL4223EIRZ-TDKR-ND.
IC XMITTER/RCVR ESD RS232 32-QFN - ISL4241EIRZ-T
Order 'ic xmitter/rcvr esd rs232 32-qfn - ISL4241EIRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL4241EIRZ-TDKR-ND.
IC XMITTER/RCVR ESD RS232 32-QFN - ISL4243EIRZ-T
Order 'ic xmitter/rcvr esd rs232 32-qfn - ISL4243EIRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL4243EIRZ-TDKR-ND.
IC XMITTER/RCVR ESD RS232 32-QFN - ISL4245EIRZ-T
Order 'ic xmitter/rcvr esd rs232 32-qfn - ISL4245EIRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL4245EIRZ-TDKR-ND.
IC XMITTER/RCVR ESD RS232 32-QFN - ISL4260EIRZ-T
Order 'ic xmitter/rcvr esd rs232 32-qfn - ISL4260EIRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL4260EIRZ-TDKR-ND.
IC XMITTER/RCVR ESD RS232 32-QFN - ISL4270EIRZ-T
Order 'ic xmitter/rcvr esd rs232 32-qfn - ISL4270EIRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL4270EIRZ-TDKR-ND.
IC XMITTER/RCVR ESD RS232 20-QFN - ISL4223EIRZ-T
Order 'ic xmitter/rcvr esd rs232 20-qfn - ISL4223EIRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4223EIRZ-TCT-ND.
IC XMITTER/RCVR ESD RS232 20-QFN - ISL4223EIRZ-T
Order 'ic xmitter/rcvr esd rs232 20-qfn - ISL4223EIRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4223EIRZ-TTR-ND.
IC XMITTER/RCVR ESD RS232 32-QFN - ISL4238EIRZ-T
Order 'ic xmitter/rcvr esd rs232 32-qfn - ISL4238EIRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4238EIRZ-TCT-ND.
IC XMITTER/RCVR ESD RS232 32-QFN - ISL4238EIRZ-T
Order 'ic xmitter/rcvr esd rs232 32-qfn - ISL4238EIRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4238EIRZ-TTR-ND.
IC XMITTER/RCVR ESD RS232 32-QFN - ISL4241EIRZ-T
Order 'ic xmitter/rcvr esd rs232 32-qfn - ISL4241EIRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4241EIRZ-TCT-ND.
IC XMITTER/RCVR ESD RS232 32-QFN - ISL4241EIRZ-T
Order 'ic xmitter/rcvr esd rs232 32-qfn - ISL4241EIRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4241EIRZ-TTR-ND.
Send this link via E-Mail
Help With This Screen