Keywords:





CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7

Digi-Key Part Number EL7640ILTZ-T7DKR-ND
Price Break
1
25
100
Unit Price
3.36000
2.07200
1.78080
Extended Price
3.36
51.80
178.08
Manufacturer Part NumberEL7640ILTZ-T7
DescriptionCONV DC/DC TFT-LCD 32-QFN
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEL7640ILTZ-T7
VendorIntersil (VA)
CategoryIntegrated Circuits (ICs)
Package / Case32-TQFN
PackagingDigi-Reel®
TypeDC/DC Converter
Voltage - Input2.6 ~ 5.5 V
Voltage - Output5.5 ~ 20 V
Number of Outputs1
ApplicationsConverter, TFT/LCD
Operating Temperature-40°C ~ 85°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EL7640ILTZ T7
EL7640ILTZT7
EL7640ILTZ T7DKR ND
EL7640ILTZT7DKRND
EL7640ILTZ-T7DKR

EL7640ILTZ-T7 Specification Sheet

Image of CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7

CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7 (EL7640ILTZ-T7DKR-ND)

Related parts :
CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7
 Order 'conv dc/dc tft-lcd 32-qfn - EL7640ILTZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL7640ILTZ-T7CT-ND.
CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7
 Order 'conv dc/dc tft-lcd 32-qfn - EL7640ILTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7640ILTZ-T7TR-ND.
CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7
 Order 'conv dc/dc tft-lcd 32-qfn - EL7640ILTZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL7640ILTZ-T7DKR-ND.
IC CONV DC/DC TFT-LCD 32-QFN - EL7642AILTZ-T7
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7642AILTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7642AILTZ-T7-ND.
IC CONV DC/DC TFT-LCD 32-QFN - EL7641AILTZ-T7
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7641AILTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7641AILTZ-T7-ND.
IC CONV DC/DC TFT-LCD 32-QFN - EL7640AILTZ-T7
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7640AILTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7640AILTZ-T7-ND.
IC CONV DC/DC TFT-LCD 32-QFN - EL7642AILTZ
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7642AILTZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7642AILTZ-ND.
IC CONV DC/DC TFT-LCD 32-QFN - EL7641AILTZ
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7641AILTZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7641AILTZ-ND.
IC CONV DC/DC TFT-LCD 32-QFN - EL7640AILTZ
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7640AILTZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7640AILTZ-ND.
IC CONV DC/DC TFT-LCD 32-QFN - EL7642AILTZ-T13
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7642AILTZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7642AILTZ-T13-ND.
IC CONV DC/DC TFT-LCD 32-QFN - EL7640AILTZ-T13
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7640AILTZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7640AILTZ-T13-ND.
IC CONV DC/DC TFT-LCD 32-QFN - EL7641AILTZ-T13
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7641AILTZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7641AILTZ-T13-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585AILZ-T7
 Order 'ic power supply tft-lcd 20-qfn - EL7585AILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585AILZ-T7-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7585ILZ-T7
 Order 'ic power supply tft-lcd 20-qfn - EL7585ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585ILZ-T7-ND.
IC POWER SUPPLY TFT-LCD 20-QFN - EL7586AILZ-T7
 Order 'ic power supply tft-lcd 20-qfn - EL7586AILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7586AILZ-T7-ND.

Send this link via E-Mail
Help With This Screen

CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7 Next: CONV DC/DC TRI OUT 3.3,12,-12V - TWR-3.3/4-12/300-D12-C
CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7