CONN CBL RPTNC MALE-N C MALE 10' - JT2N1-CL1-10F - Cable Assemblies
N Male to RP-TNC Male Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded Digi International/Maxstream JT2N1-CL1-10F
| Digi-Key Part Number | JT2N1-CL1-10F-ND |
1 |
39.90000 |
Extended Price
39.90 |
| Manufacturer Part Number | JT2N1-CL1-10F | |||
| Description | CONN CBL RPTNC MALE-N C MALE 10' | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JT2N1-CL1-10F |
| Vendor | Digi International/Maxstream |
| Category | Cable Assemblies |
| Length | 120" (3.05m) 10' |
| Color | Black |
| RG Type | - |
| Connector Type | N Male to RP-TNC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JT2N1 CL1 10F JT2N1CL110F |
CONN CBL RPTNC MALE-N C MALE 10' - JT2N1-CL1-10F (JT2N1-CL1-10F-ND) - Cable Assemblies
Related parts N Male to RP-TNC Male Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded Digi International/Maxstream JT2N1-CL1-10FCONN CBL RPTNC MALE-N C MALE 10' - JT2N1-CL1-10F
Order 'conn cbl rptnc male-n c male 10' - JT2N1-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JT2N1-CL1-10F-ND.
CONN CBL RPSMA MALE-N1 MALE 10FT - JR2N1-CL1-10F
Order 'conn cbl rpsma male-n1 male 10ft - JR2N1-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-10F-ND.
CONN CBL RPSMA MALE-N1 MALE 1FT - JR2N1-CL1-1F
Order 'conn cbl rpsma male-n1 male 1ft - JR2N1-CL1-1F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-1F-ND.
CONN CBL RPSMA MALE-N1 MALE 20FT - JR2N1-CL1-20F
Order 'conn cbl rpsma male-n1 male 20ft - JR2N1-CL1-20F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-20F-ND.
CONN CBL RPSMA MALE-N1 MALE 4FT - JR2N1-CL1-4F
Order 'conn cbl rpsma male-n1 male 4ft - JR2N1-CL1-4F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-4F-ND.
CONN CBL RPSMA MALE-N1 MALE 6FT - JR2N1-CL1-6F
Order 'conn cbl rpsma male-n1 male 6ft - JR2N1-CL1-6F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2N1-CL1-6F-ND.
CONN CBL MALE-FEMALE RPSMA 10FT - JR2R3-CL1-10F
Order 'conn cbl male-female rpsma 10ft - JR2R3-CL1-10F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-10F-ND.
CONN CBL MALE-FEMALE RPSMA 1FT - JR2R3-CL1-1F
Order 'conn cbl male-female rpsma 1ft - JR2R3-CL1-1F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-1F-ND.
CONN CBL MALE-FEMALE RPSMA 20FT - JR2R3-CL1-20F
Order 'conn cbl male-female rpsma 20ft - JR2R3-CL1-20F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-20F-ND.
CONN CBL MALE-FEMALE RPSMA 4FT - JR2R3-CL1-4F
Order 'conn cbl male-female rpsma 4ft - JR2R3-CL1-4F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-4F-ND.
CONN CBL MALE-FEMALE RPSMA 6FT - JR2R3-CL1-6F
Order 'conn cbl male-female rpsma 6ft - JR2R3-CL1-6F' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number JR2R3-CL1-6F-ND.
ANT YAGI 8.1DBI DIR W/N-FEM CONN - A09-Y8NF
Order 'ant yagi 8.1dbi dir w/n-fem conn - A09-Y8NF' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number A09-Y8NF-ND.
MOD RF 900MHZ 19.2K W/RPSMA CONN - X09-019NSC
Order 'mod rf 900mhz 19.2k w/rpsma conn - X09-019NSC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X09-019NSC-ND.
MOD RF 2.4GHZ 19.2K W/RPSMA CONN - X24-019NSC
Order 'mod rf 2.4ghz 19.2k w/rpsma conn - X24-019NSC' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number X24-019NSC-ND.
MODULE 802.15.4 1MW W/U.FL CONN - XB24-AUI-001
Order 'module 802.15.4 1mw w/u.fl conn - XB24-AUI-001' online from Digi-Key. Manufactured by Digi International/Maxstream. Digi-Key part number XB24-AUI-001-ND.
Options for N Male to RP-TNC Male Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded Digi International/Maxstream JT2N1-CL1-10F
Send this link via E-Mail
Help With This Screen
