Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC22DREN-S734
CONN EDGECARD 44POS .100 EYELET - ECC22DREN-S734 - Connectors, Interconnects
| Digi-Key Part Number | ECC22DREN-S734-ND |
10 |
8.79000 |
Extended Price
87.90 |
| Manufacturer Part Number | ECC22DREN-S734 | |||
| Description | CONN EDGECARD 44POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC22DREN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC22DREN S734 ECC22DRENS734 |
CONN EDGECARD 44POS .100 EYELET - ECC22DREN-S734 (ECC22DREN-S734-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC22DREN-S734Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC22DREN-S734
Order 'conn edgecard 44pos .100 eyelet - ECC22DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC22DREN-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREF-S734
Order 'conn edgecard 44pos .100 eyelet - EEC22DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREF-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREH-S734
Order 'conn edgecard 44pos .100 eyelet - EEC22DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREH-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREI-S734
Order 'conn edgecard 44pos .100 eyelet - EEC22DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREI-S734-ND.
Tin Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREN-S734
Order 'conn edgecard 44pos .100 eyelet - EEC22DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREN-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DRES-S734
Order 'conn edgecard 44pos .100 eyelet - EEC22DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DRES-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC22DREF-S734
Order 'conn edgecard 44pos .100 eyelet - GEC22DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC22DREF-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC22DREH-S734
Order 'conn edgecard 44pos .100 eyelet - GEC22DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC22DREH-S734-ND.
Tin Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC22DREN-S734
Order 'conn edgecard 44pos .100 eyelet - GEC22DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC22DREN-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC22DRES-S734
Order 'conn edgecard 44pos .100 eyelet - GEC22DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC22DRES-S734-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DREF-S734
Order 'conn edgecard 44pos .100 eyelet - ABC22DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DREF-S734-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DREH-S734
Order 'conn edgecard 44pos .100 eyelet - ABC22DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DREH-S734-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DREI-S734
Order 'conn edgecard 44pos .100 eyelet - ABC22DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DREI-S734-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DREN-S734
Order 'conn edgecard 44pos .100 eyelet - ABC22DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DREN-S734-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC22DRES-S734
Order 'conn edgecard 44pos .100 eyelet - ABC22DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC22DRES-S734-ND.
Options for Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECC22DREN-S734
Send this link via E-Mail
Help With This Screen
