IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1436M
| Digi-Key Part Number | A3CKA-1436M-ND |
1 10 100 250 500 1000 2500 5000 |
19.25000 15.67400 11.54930 9.96816 9.28072 8.00203 7.56206 7.31457 |
Extended Price
19.25 156.74 1154.93 2492.04 4640.36 8002.03 18905.15 36572.85 |
| Manufacturer Part Number | A3CKA-1436M | |||
| Description | IDC CABLE- AKN14A/ AE14M / APK14 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-1436M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 1436M A3CKA1436M |
IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1436M (A3CKA-1436M-ND)
Related parts:IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1436M
Order 'idc cable- akn14a/ ae14m / apk14 - A3CKA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1436M-ND.
IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1406M
Order 'idc cable- akn14a/ ae14m / apk14 - A3CKA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1406M-ND.
IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1418M
Order 'idc cable- akn14a/ ae14m / apk14 - A3CKA-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1418M-ND.
IDC CABLE- AKN14A/ AE14M / X - A1CXA-1436M
Order 'idc cable- akn14a/ ae14m / x - A1CXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1436M-ND.
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1436M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1436M-ND.
IDC CABLE- AKN14A/ AE14M / AKN14 - A3CCA-1436M
Order 'idc cable- akn14a/ ae14m / akn14 - A3CCA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-1436M-ND.
IDC CABLE- AKC14G/ AE14M / APK14 - A3CKG-1436M
Order 'idc cable- akc14g/ ae14m / apk14 - A3CKG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1436M-ND.
IDC CABLE- AKR14A/ AE14M / APK14 - A3DKA-1436M
Order 'idc cable- akr14a/ ae14m / apk14 - A3DKA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1436M-ND.
IDC CABLE- APK14A/ AE14M / APK14 - A3KKA-1436M
Order 'idc cable- apk14a/ ae14m / apk14 - A3KKA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1436M-ND.
IDC CABLE- APK14G/ AE14M / APK14 - A3KKG-1436M
Order 'idc cable- apk14g/ ae14m / apk14 - A3KKG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1436M-ND.
IDC CABLE- ASN14A/ AE14M / X - A1AXA-1436M
Order 'idc cable- asn14a/ ae14m / x - A1AXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1436M-ND.
IDC CABLE- ASC14G/ AE14M / X - A1AXG-1436M
Order 'idc cable- asc14g/ ae14m / x - A1AXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1436M-ND.
IDC CABLE - ASC14H/AE14M/X - A1AXH-1436M
Order 'idc cable - asc14h/ae14m/x - A1AXH-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1436M-ND.
IDC CABLE- ASS14A/ AE14M / X - A1BXA-1436M
Order 'idc cable- ass14a/ ae14m / x - A1BXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1436M-ND.
IDC CABLE- ASR14G/ AE14M / X - A1BXG-1436M
Order 'idc cable- asr14g/ ae14m / x - A1BXG-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-1436M-ND.
Send this link via E-Mail
Help With This Screen