IC SRL FLSH 64MB DUAL IO 3V SO16 - M25PX64-VMF6P
| Digi-Key Part Number | M25PX64-VMF6P-ND |
1 10 100 250 500 1000 2500 |
5.43000 4.72400 3.51750 3.01500 2.81400 2.67330 2.57280 |
Extended Price
5.43 47.24 351.75 753.75 1407.00 2673.30 6432.00 |
| Manufacturer Part Number | M25PX64-VMF6P | |||
| Description | IC SRL FLSH 64MB DUAL IO 3V SO16 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M25PX64-VMF6P |
| Vendor | Numonyx/ST Micro |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 64M (8M x 8) |
| Speed | 75MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M25PX64 VMF6P M25PX64VMF6P |
M25PX64-VMF6P Specification Sheet
IC SRL FLSH 64MB DUAL IO 3V SO16 - M25PX64-VMF6P (M25PX64-VMF6P-ND)
Related parts :IC SRL FLSH 64MB DUAL IO 3V SO16 - M25PX64-VMF6P
Order 'ic srl flsh 64mb dual io 3v so16 - M25PX64-VMF6P' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25PX64-VMF6P-ND.
IC SRL FLSH 32MB DUAL IO 3V SO8W - M25PX32-VMW6F
Order 'ic srl flsh 32mb dual io 3v so8w - M25PX32-VMW6F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25PX32-VMW6FCT-ND.
IC SRL FLSH 32MB DUAL IO 3V SO8W - M25PX32-VMW6F
Order 'ic srl flsh 32mb dual io 3v so8w - M25PX32-VMW6F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25PX32-VMW6FDKR-ND.
IC SRL FLSH 32MB DUAL IO 3V SO8W - M25PX32-VMW6F
Order 'ic srl flsh 32mb dual io 3v so8w - M25PX32-VMW6F' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25PX32-VMW6FTR-ND.
IC SRL FLASH 64MB DUAL IO SO16 - M25PX64-VMF6TP
Order 'ic srl flash 64mb dual io so16 - M25PX64-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25PX64-VMF6TPCT-ND.
IC SRL FLASH 64MB DUAL IO SO16 - M25PX64-VMF6TP
Order 'ic srl flash 64mb dual io so16 - M25PX64-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25PX64-VMF6TPDKR-ND.
IC SRL FLASH 64MB DUAL IO SO16 - M25PX64-VMF6TP
Order 'ic srl flash 64mb dual io so16 - M25PX64-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25PX64-VMF6TPTR-ND.
IC SRL FLASH 64MB DUAL IO 8VDFPN - M25PX64-VME6G
Order 'ic srl flash 64mb dual io 8vdfpn - M25PX64-VME6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25PX64-VME6G-ND.
IC SRL FLASH 8MB DUAL IO 3V SO8W - M25PX80-VMW6G
Order 'ic srl flash 8mb dual io 3v so8w - M25PX80-VMW6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25PX80-VMW6G-ND.
IC SRL FLASH 32MB DUAL IO SO16 - M25PX32-VMF6F
Order 'ic srl flash 32mb dual io so16 - M25PX32-VMF6F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25PX32-VMF6FCT-ND.
IC SRL FLASH 32MB DUAL IO SO16 - M25PX32-VMF6F
Order 'ic srl flash 32mb dual io so16 - M25PX32-VMF6F' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25PX32-VMF6FDKR-ND.
IC SRL FLASH 32MB DUAL IO SO16 - M25PX32-VMF6F
Order 'ic srl flash 32mb dual io so16 - M25PX32-VMF6F' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25PX32-VMF6FTR-ND.
IC SRL FLSH 8MBIT PG ERS 3V SO8W - M25PE80-VMW6TG
Order 'ic srl flsh 8mbit pg ers 3v so8w - M25PE80-VMW6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25PE80-VMW6TGTR-ND.
IC SRL FLSH 1MBIT PG ERS 3V SO8N - M45PE10-VMN6P
Order 'ic srl flsh 1mbit pg ers 3v so8n - M45PE10-VMN6P' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M45PE10-VMN6P-ND.
IC SRL FLSH 2MBIT PG ERS 3V SO8N - M45PE20-VMN6P
Order 'ic srl flsh 2mbit pg ers 3v so8n - M45PE20-VMN6P' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M45PE20-VMN6P-ND.
Send this link via E-Mail
Help With This Screen