IC SRL FLASH 128MBIT 3V VDFPN8 - M25P128-VME6G - Integrated Circuits (ICs)
| Digi-Key Part Number | M25P128-VME6G-ND |
1 10 100 250 500 1000 2500 |
9.89000 9.03000 7.13800 6.02000 5.59000 5.48250 5.41800 |
Extended Price
9.89 90.30 713.80 1505.00 2795.00 5482.50 13545.00 |
| Manufacturer Part Number | M25P128-VME6G | |||
| Description | IC SRL FLASH 128MBIT 3V VDFPN8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M25P128-VME6G |
| Vendor | Numonyx/ST Micro |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 128M (16M x 8) |
| Speed | 50MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-VDFPN |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M25P128 VME6G M25P128VME6G |
M25P128-VME6G Specification Sheet
IC SRL FLASH 128MBIT 3V VDFPN8 - M25P128-VME6G (M25P128-VME6G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL FLASH 128MBIT 3V VDFPN8 - M25P128-VME6G
Order 'ic srl flash 128mbit 3v vdfpn8 - M25P128-VME6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P128-VME6G-ND.
IC SRL FLASH 128MBIT 3V 8VDFPN - M25P128-VME6TG
Order 'ic srl flash 128mbit 3v 8vdfpn - M25P128-VME6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P128-VME6TGCT-ND.
IC SRL FLASH 128MBIT 3V 8VDFPN - M25P128-VME6TG
Order 'ic srl flash 128mbit 3v 8vdfpn - M25P128-VME6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P128-VME6TGDKR-ND.
IC SRL FLASH 128MBIT 3V SO16 - M25P128-VMF6TP
Order 'ic srl flash 128mbit 3v so16 - M25P128-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P128-VMF6TPCT-ND.
IC SRL FLASH 128MBIT 3V SO16 - M25P128-VMF6TP
Order 'ic srl flash 128mbit 3v so16 - M25P128-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P128-VMF6TPDKR-ND.
IC SRL FLASH 128MBIT 3V 8VDFPN - M25P128-VME6TG
Order 'ic srl flash 128mbit 3v 8vdfpn - M25P128-VME6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P128-VME6TGTR-ND.
IC SRL FLASH 128MBIT 3V SO16 - M25P128-VMF6PALT
Order 'ic srl flash 128mbit 3v so16 - M25P128-VMF6PALT' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P128-VMF6PALT-ND.
IC SRL FLASH 128MBIT 3V SO-16 - M25P128-VMF6P
Order 'ic srl flash 128mbit 3v so-16 - M25P128-VMF6P' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P128-VMF6P-ND.
IC SRL FLASH 128MBIT LV SO-16 - M25P128-VMF6TP
Order 'ic srl flash 128mbit lv so-16 - M25P128-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P128-VMF6TPTR-ND.
IC SRL FLASH 1MBIT 3V 8-SOIC - M25P10-AVMN6P
Order 'ic srl flash 1mbit 3v 8-soic - M25P10-AVMN6P' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P10-AVMN6P-ND.
IC SRL FLASH 16MBIT 3V 16-SOIC - M25P16-VMF6P
Order 'ic srl flash 16mbit 3v 16-soic - M25P16-VMF6P' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P16-VMF6P-ND.
IC SRL FLASH 2MBIT 3V 8-SOIC - M25P20-VMN6TP
Order 'ic srl flash 2mbit 3v 8-soic - M25P20-VMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P20-VMN6TPCT-ND.
IC SRL FLASH 2MBIT 3V 8-SOIC - M25P20-VMN6TP
Order 'ic srl flash 2mbit 3v 8-soic - M25P20-VMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P20-VMN6TPTR-ND.
IC SRL FLASH 32MBIT 3V 16-SOIC - M25P32-VMF6G
Order 'ic srl flash 32mbit 3v 16-soic - M25P32-VMF6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P32-VMF6G-ND.
IC SRL FLASH 32MBIT 3V 16-SOIC - M25P32-VMF6P
Order 'ic srl flash 32mbit 3v 16-soic - M25P32-VMF6P' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P32-VMF6P-ND.
Send this link via E-Mail
Help With This Screen