Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.3 V ~ 3.6 V M25P10-AVMN6TP
IC FLASH 1MBIT 50MHZ 8SOIC - M25P10-AVMN6TP
| Digi-Key Part Number | M25P10-AVMN6TPDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M25P10-AVMN6TP | |||
| Description | IC FLASH 1MBIT 50MHZ 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M25P10-AVMN6TP |
| Vendor | Numonyx/ST Micro (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 1M (128K x 8) |
| Speed | 50MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M25P10 AVMN6TP M25P10AVMN6TP M25P10 AVMN6TPDKR ND M25P10AVMN6TPDKRND M25P10-AVMN6TPDKR |
IC FLASH 1MBIT 50MHZ 8SOIC - M25P10-AVMN6TP (M25P10-AVMN6TPDKR-ND)
Related parts Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.3 V ~ 3.6 V M25P10-AVMN6TPNumonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.3 V ~ 3.6 V M25P10-AVMN6TP
Order 'ic flash 1mbit 50mhz 8soic - M25P10-AVMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMN6TPCT-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.3 V ~ 3.6 V M25P10-AVMN6TP
Order 'ic flash 1mbit 50mhz 8soic - M25P10-AVMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMN6TPDKR-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.3 V ~ 3.6 V M25P10-AVMN3TP/X
Order 'ic flash 1mbit 50mhz 8soic - M25P10-AVMN3TP/X' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMN3TP/XCT-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.3 V ~ 3.6 V M25P10-AVMN3TP/X
Order 'ic flash 1mbit 50mhz 8soic - M25P10-AVMN3TP/X' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMN3TP/XDKR-ND.
Numonyx/ST Micro Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.3 V ~ 3.6 V M25P10-AVMN6TP
Order 'ic flash 1mbit 50mhz 8soic - M25P10-AVMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P10-AVMN6TPTR-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V M25P05-AVMN6TP
Order 'ic flash 512kbit 50mhz 8soic - M25P05-AVMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P05-AVMN6TPCT-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.7 V ~ 3.6 V M25P05-AVMN6TP
Order 'ic flash 512kbit 50mhz 8soic - M25P05-AVMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P05-AVMN6TPDKR-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.3 V ~ 3.6 V M25P10-AVMB6TG
Order 'ic flash 1mbit 50mhz 8mlp - M25P10-AVMB6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMB6TGCT-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.3 V ~ 3.6 V M25P10-AVMB6TG
Order 'ic flash 1mbit 50mhz 8mlp - M25P10-AVMB6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMB6TGDKR-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.3 V ~ 3.6 V M25P10-AVMP6TG
Order 'ic flash 1mbit 50mhz 8vfqfpn - M25P10-AVMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMP6TGCT-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.3 V ~ 3.6 V M25P10-AVMP6TG
Order 'ic flash 1mbit 50mhz 8vfqfpn - M25P10-AVMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P10-AVMP6TGDKR-ND.
Numonyx/ST Micro Memory Integrated Circuit (ics) FLASH Tube 2.3 V ~ 3.6 V M25P10-AVMN6P
Order 'ic flash 1mbit 50mhz 8soic - M25P10-AVMN6P' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P10-AVMN6P-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V M25P20-VMN6T
Order 'ic flash 2mbit 50mhz 8soic - M25P20-VMN6T' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number 497-1623-1-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.3 V ~ 3.6 V M25P40-VMN6T
Order 'ic flash 4mbit 50mhz 8soic - M25P40-VMN6T' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number 497-1624-1-ND.
Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.3 V ~ 3.6 V M25P10-AVMP6T
Order 'ic flash 1mbit 40mhz 8vfqfpn - M25P10-AVMP6T' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number 497-3592-1-ND.
Options for Numonyx/ST Micro (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.3 V ~ 3.6 V M25P10-AVMN6TP
Send this link via E-Mail
Help With This Screen
