IC DUAL 2-4LN DECOD/DEMUX16TSSOP - CLVC139AQPWRG4Q1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-23523-2-ND |
2000 6000 10000 24000 |
.14800 .13800 .13500 .13300 |
Extended Price
296.00 828.00 1350.00 3192.00 |
| Manufacturer Part Number | CLVC139AQPWRG4Q1 | |||
| Description | IC DUAL 2-4LN DECOD/DEMUX16TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CLVC139AQPWRG4Q1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 2:4 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 24mA, 24mA |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Series | 74LVC |
| Supply Voltage | 1.65 V ~ 3.6 V |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CLVC139AQPWRG4Q1 CLVC139AQPWRG4Q1 296 23523 2 ND 296235232ND 296-23523-2 |
CLVC139AQPWRG4Q1 Specification Sheet
IC DUAL 2-4LN DECOD/DEMUX16TSSOP - CLVC139AQPWRG4Q1 (296-23523-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL 2-4LN DECOD/DEMUX16TSSOP - CLVC139AQPWRG4Q1
Order 'ic dual 2-4ln decod/demux16tssop - CLVC139AQPWRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23523-1-ND.
IC DUAL 2-4LN DECOD/DEMUX16TSSOP - CLVC139AQPWRG4Q1
Order 'ic dual 2-4ln decod/demux16tssop - CLVC139AQPWRG4Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23523-2-ND.
IC DUAL 2-4LN DECOD/DEMUX16TSSOP - CLVC139AQPWRG4Q1
Order 'ic dual 2-4ln decod/demux16tssop - CLVC139AQPWRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23523-6-ND.
IC DUAL 2-4LN DECOD/DEMUX 16SOIC - SN74HC139DR
Order 'ic dual 2-4ln decod/demux 16soic - SN74HC139DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14833-1-ND.
IC DUAL 2-4LN DECOD/DEMUX 16SOIC - SN74HC139DR
Order 'ic dual 2-4ln decod/demux 16soic - SN74HC139DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14833-2-ND.
IC DUAL 2-4LN DECOD/DEMUX 16SOIC - SN74HC139DR
Order 'ic dual 2-4ln decod/demux 16soic - SN74HC139DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14833-6-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74LV139ADBR
Order 'ic dual 2-4 decod/demux 16-ssop - SN74LV139ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3781-1-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74LV139ADBR
Order 'ic dual 2-4 decod/demux 16-ssop - SN74LV139ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3781-2-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74LV139ADBR
Order 'ic dual 2-4 decod/demux 16-ssop - SN74LV139ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3781-6-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74AHCT139DBR
Order 'ic dual 2-4 decod/demux 16-ssop - SN74AHCT139DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4668-1-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74AHCT139DBR
Order 'ic dual 2-4 decod/demux 16-ssop - SN74AHCT139DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4668-2-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74AHCT139DBR
Order 'ic dual 2-4 decod/demux 16-ssop - SN74AHCT139DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4668-6-ND.
IC DUAL 2-4 DECOD/DEMUX 16TVSOP - SN74AHCT139DGVR
Order 'ic dual 2-4 decod/demux 16tvsop - SN74AHCT139DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4669-1-ND.
IC DUAL 2-4 DECOD/DEMUX 16TVSOP - SN74AHCT139DGVR
Order 'ic dual 2-4 decod/demux 16tvsop - SN74AHCT139DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4669-2-ND.
IC DUAL 2-4 DECOD/DEMUX 16TVSOP - SN74AHCT139DGVR
Order 'ic dual 2-4 decod/demux 16tvsop - SN74AHCT139DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4669-6-ND.
Send this link via E-Mail
Help With This Screen