FUSE 350V SLO 2AG .25A AXIAL T/R - 0209.250DRT1P - Circuit Protection
| Digi-Key Part Number | 0209.250DRT1P-ND |
1500 |
.40020 |
Extended Price
600.30 |
| Manufacturer Part Number | 0209.250DRT1P | |||
| Description | FUSE 350V SLO 2AG .25A AXIAL T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0209.250DRT1P |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Current | 250mA |
| Voltage - Rated | 350V |
| Package / Case | Axial |
| Fuse Type | Slow Blow, Long Time Lag |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0209 250DRT1P 0209250DRT1P |
0209.250DRT1P Specification Sheet
FUSE 350V SLO 2AG .25A AXIAL T/R - 0209.250DRT1P (0209.250DRT1P-ND) - Circuit Protection
Related parts Circuit Protection :FUSE 350V SLO 2AG .25A AXIAL T/R - 0209.250DRT1P
Order 'fuse 350v slo 2ag .25a axial t/r - 0209.250DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0209.250DRT1P-ND.
FUSE 350V FAST 2AG 2.5A AXIAL - 020802.5MXEP
Order 'fuse 350v fast 2ag 2.5a axial - 020802.5MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020802.5MXEP-ND.
FUSE 350V FAST 2AG 2.5A AXIAL - 020802.5MXP
Order 'fuse 350v fast 2ag 2.5a axial - 020802.5MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020802.5MXP-ND.
FUSE 350V FAST 2AG .25A AXIAL - 0208.250DRT1P
Order 'fuse 350v fast 2ag .25a axial - 0208.250DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0208.250DRT1P-ND.
FUSE 350V FAST 2AG .25A AXIAL - 0208.250MXP
Order 'fuse 350v fast 2ag .25a axial - 0208.250MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0208.250MXP-ND.
FUSE 350V SLO 2AG .6A AXIAL T/R - 0209.600DRT1P
Order 'fuse 350v slo 2ag .6a axial t/r - 0209.600DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0209.600DRT1P-ND.
FUSE 350V SLO 2AG .75A AXIAL T/R - 0209.750DRT1P
Order 'fuse 350v slo 2ag .75a axial t/r - 0209.750DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0209.750DRT1P-ND.
FUSE 350V SLO 2AG .8A AXIAL T/R - 0209.800DRT1P
Order 'fuse 350v slo 2ag .8a axial t/r - 0209.800DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0209.800DRT1P-ND.
FUSE 350V SLO 2AG 1A AXIAL T/R - 0209001.DRT1P
Order 'fuse 350v slo 2ag 1a axial t/r - 0209001.DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0209001.DRT1P-ND.
FUSE 350V FAST 2AG 2.5A AXL T/R - 020802.5DRT1P
Order 'fuse 350v fast 2ag 2.5a axl t/r - 020802.5DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020802.5DRT1P-ND.
FUSE 350V FAST 2AG 3A AXIAL - 02200007DRT1P
Order 'fuse 350v fast 2ag 3a axial - 02200007DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02200007DRT1P-ND.
FUSE 350V FAST 2AG 3A AXIAL - 02200007MXP
Order 'fuse 350v fast 2ag 3a axial - 02200007MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02200007MXP-ND.
FUSE 250V FAST 2AG 2.5A AXIAL - 022402.5DRT1P
Order 'fuse 250v fast 2ag 2.5a axial - 022402.5DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022402.5DRT1P-ND.
FUSE 250V FAST 2AG 2.5A AXIAL - 022402.5DRT2P
Order 'fuse 250v fast 2ag 2.5a axial - 022402.5DRT2P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022402.5DRT2P-ND.
FUSE 250V FAST 2AG 2.5A AXIAL - 022402.5DRT3P
Order 'fuse 250v fast 2ag 2.5a axial - 022402.5DRT3P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022402.5DRT3P-ND.
Send this link via E-Mail
Help With This Screen
