Keywords:





Fuse Circuit Protection 2.5A 350V Littelfuse Inc Fast Acting, Short Time Lag 020802.5MXP

FUSE 350V FAST 2AG 2.5A AXIAL - 020802.5MXP - Circuit Protection

Digi-Key Part Number 020802.5MXP-ND
Price Break
1000
Unit Price
.21170
Extended Price
211.70
Manufacturer Part Number020802.5MXP
DescriptionFUSE 350V FAST 2AG 2.5A AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Fuse Circuit Protection 2.5A 350V Littelfuse Inc Fast Acting, Short Time Lag 020802.5MXP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fuse Circuit Protection 2.5A 350V Littelfuse Inc Fast Acting, Short Time Lag 020802.5MXP
Technical/Catalog Information020802.5MXP
VendorLittelfuse Inc
CategoryCircuit Protection
Current 2.5A
Voltage - Rated 350V
Package / CaseAxial
Fuse TypeFast Acting, Short Time Lag
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 020802 5MXP
0208025MXP

020802.5MXP Specification Sheet

Image of FUSE 350V FAST 2AG 2.5A AXIAL - 020802.5MXP

FUSE 350V FAST 2AG 2.5A AXIAL - 020802.5MXP (020802.5MXP-ND) - Circuit Protection

Related parts Fuse Circuit Protection 2.5A 350V Littelfuse Inc Fast Acting, Short Time Lag 020802.5MXP
Fuse Circuit Protection 2.5A 350V Littelfuse Inc Fast Acting, Short Time Lag 020802.5MXP
 Order 'fuse 350v fast 2ag 2.5a axial - 020802.5MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020802.5MXP-ND.
Fuse Circuit Protection 2.5A 350V Littelfuse Inc Fast Acting, Short Time Lag 020802.5MXEP
 Order 'fuse 350v fast 2ag 2.5a axial - 020802.5MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020802.5MXEP-ND.
Fuse Circuit Protection 250mA 350V Littelfuse Inc Fast Acting, Short Time Lag 0208.250DRT1P
 Order 'fuse 350v fast 2ag .25a axial - 0208.250DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0208.250DRT1P-ND.
Fuse Circuit Protection 250mA 350V Littelfuse Inc Fast Acting, Short Time Lag 0208.250MXP
 Order 'fuse 350v fast 2ag .25a axial - 0208.250MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0208.250MXP-ND.
Fuse Circuit Protection 2.5A 350V Littelfuse Inc Fast Acting, Short Time Lag 020802.5DRT1P
 Order 'fuse 350v fast 2ag 2.5a axl t/r - 020802.5DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 020802.5DRT1P-ND.
Fuse Circuit Protection 3A 350V Littelfuse Inc Fast Acting, Short Time Lag 02200007DRT1P
 Order 'fuse 350v fast 2ag 3a axial - 02200007DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02200007DRT1P-ND.
Fuse Circuit Protection 3A 350V Littelfuse Inc Fast Acting, Short Time Lag 02200007MXP
 Order 'fuse 350v fast 2ag 3a axial - 02200007MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 02200007MXP-ND.
Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 022402.5DRT1P
 Order 'fuse 250v fast 2ag 2.5a axial - 022402.5DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022402.5DRT1P-ND.
Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 022402.5DRT2P
 Order 'fuse 250v fast 2ag 2.5a axial - 022402.5DRT2P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022402.5DRT2P-ND.
Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 022402.5DRT3P
 Order 'fuse 250v fast 2ag 2.5a axial - 022402.5DRT3P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022402.5DRT3P-ND.
Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 022402.5MXP
 Order 'fuse 250v fast 2ag 2.5a axial - 022402.5MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 022402.5MXP-ND.
Fuse Circuit Protection 2.5A 250V Littelfuse Inc Fast Acting, Short Time Lag 022402.5HXP
 Order 'fuse 250v fast 2ag 2.5a axial - 022402.5HXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2445-ND.
Fuse Circuit Protection 500mA 350V Littelfuse Inc Fast Acting, Short Time Lag 0208.500DRT1P
 Order 'fuse 350v fast 2ag .5a axial t/r - 0208.500DRT1P' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0208.500DRT1P-ND.
Fuse Circuit Protection 500mA 350V Littelfuse Inc Fast Acting, Short Time Lag 0208.500MXEP
 Order 'fuse 350v fast 2ag .5a axial - 0208.500MXEP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0208.500MXEP-ND.
Fuse Circuit Protection 500mA 350V Littelfuse Inc Fast Acting, Short Time Lag 0208.500MXP
 Order 'fuse 350v fast 2ag .5a axial - 0208.500MXP' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0208.500MXP-ND.

Options for Fuse Circuit Protection 2.5A 350V Littelfuse Inc Fast Acting, Short Time Lag 020802.5MXP
Send this link via E-Mail
Help With This Screen

FUSE 350V FAST 2AG 2.5A AXIAL - 020802.5MXP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: FUSE 350V FAST 2AG 2.5A AXIAL - 020802.5MXEP Next: FUSE 350V FAST 2AG 2.5A AXL T/R - 020802.5DRT1P
FUSE 350V FAST 2AG 2.5A AXIAL - 020802.5MXP