IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1406M
| Digi-Key Part Number | A3CKA-1406M-ND |
1 10 100 250 500 1000 2500 5000 |
16.52000 13.45400 9.91340 8.55624 7.96614 6.86859 6.49094 6.27850 |
Extended Price
16.52 134.54 991.34 2139.06 3983.07 6868.59 16227.35 31392.50 |
| Manufacturer Part Number | A3CKA-1406M | |||
| Description | IDC CABLE- AKN14A/ AE14M / APK14 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-1406M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 1406M A3CKA1406M |
IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1406M (A3CKA-1406M-ND)
Related parts:IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1406M
Order 'idc cable- akn14a/ ae14m / apk14 - A3CKA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1406M-ND.
IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1418M
Order 'idc cable- akn14a/ ae14m / apk14 - A3CKA-1418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1418M-ND.
IDC CABLE- AKN14A/ AE14M / APK14 - A3CKA-1436M
Order 'idc cable- akn14a/ ae14m / apk14 - A3CKA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1436M-ND.
IDC CABLE- ASC14G/ AE14M / APK14 - A3AKG-1406M
Order 'idc cable- asc14g/ ae14m / apk14 - A3AKG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1406M-ND.
IDC CABLE- AKN14A/ AE14M / AKN14 - A3CCA-1406M
Order 'idc cable- akn14a/ ae14m / akn14 - A3CCA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-1406M-ND.
IDC CABLE- AKC14G/ AE14M / APK14 - A3CKG-1406M
Order 'idc cable- akc14g/ ae14m / apk14 - A3CKG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-1406M-ND.
IDC CABLE- AKR14A/ AE14M / APK14 - A3DKA-1406M
Order 'idc cable- akr14a/ ae14m / apk14 - A3DKA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1406M-ND.
IDC CABLE- APK14A/ AE14M / APK14 - A3KKA-1406M
Order 'idc cable- apk14a/ ae14m / apk14 - A3KKA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-1406M-ND.
IDC CABLE- APK14G/ AE14M / APK14 - A3KKG-1406M
Order 'idc cable- apk14g/ ae14m / apk14 - A3KKG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-1406M-ND.
IDC CABLE- AKN14A/ AE14M / X - A1CXA-1436M
Order 'idc cable- akn14a/ ae14m / x - A1CXA-1436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1436M-ND.
IDC CABLE- ASN14A/ AE14M / ASN14 - A3AAA-1406M
Order 'idc cable- asn14a/ ae14m / asn14 - A3AAA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1406M-ND.
IDC CABLE- ASC14G/ AE14M / ASC14 - A3AAG-1406M
Order 'idc cable- asc14g/ ae14m / asc14 - A3AAG-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1406M-ND.
IDC CABLE - ASC14H/AE14M/ASC14H - A3AAH-1406M
Order 'idc cable - asc14h/ae14m/asc14h - A3AAH-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1406M-ND.
IDC CABLE- ASC14T/ AE14M / ASC14 - A3AAT-1406M
Order 'idc cable- asc14t/ ae14m / asc14 - A3AAT-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1406M-ND.
IDC CABLE-ASN14A/ AE14M / APK14A - A3AKA-1406M
Order 'idc cable-asn14a/ ae14m / apk14a - A3AKA-1406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1406M-ND.
Send this link via E-Mail
Help With This Screen