SENSOR 15PSI ABSOLUTE SMD - SXP15ASMTP - Sensors, Transducers
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SXP15ASMTP
| Digi-Key Part Number | 480-3112-ND |
1 10 25 50 100 250 500 1000 |
33.07000 26.30800 24.64840 23.58500 22.66680 21.58740 20.83024 20.13750 |
Extended Price
33.07 263.08 616.21 1179.25 2266.68 5396.85 10415.12 20137.50 |
| Manufacturer Part Number | SXP15ASMTP | |||
| Description | SENSOR 15PSI ABSOLUTE SMD | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SXP15ASMTP |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 15 PSI |
| Output | 75 ~ 110mV |
| Package / Case | * |
| Pressure Type | Absolute |
| Port Size | - |
| Termination Style | PCB |
| Voltage - Supply | 12V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SXP15ASMTP SXP15ASMTP 480 3112 ND 4803112ND 480-3112 |
SXP15ASMTP Specification Sheet
SENSOR 15PSI ABSOLUTE SMD - SXP15ASMTP (480-3112-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 15 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SXP15ASMTPSENSOR 15PSI ABSOLUTE SMD - SXP15ASMTP
Order 'sensor 15psi absolute smd - SXP15ASMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3112-ND.
SENSOR 15PSI ABSOLUTE SMD - SCCP15ASMTP
Order 'sensor 15psi absolute smd - SCCP15ASMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3106-ND.
SENSOR 30PSI ABSOLUTE SMD - SCCP30ASMTP
Order 'sensor 30psi absolute smd - SCCP30ASMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3108-ND.
SENSOR 15PSI GAGE SMD - SCCP15GSMTP
Order 'sensor 15psi gage smd - SCCP15GSMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3107-ND.
SENSOR 15PSI DIFFERENTIAL GAGE - 24PCCFA6D
Order 'sensor 15psi differential gage - 24PCCFA6D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2500-ND.
SENSOR 15PSI GAGE - 24PCCFA6G
Order 'sensor 15psi gage - 24PCCFA6G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2501-ND.
SENSOR 15PSI GAGE - 26PCCFA2G
Order 'sensor 15psi gage - 26PCCFA2G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2515-ND.
SENSOR 15PSI DIFFERENTIAL GAGE - 26PCCFA6D
Order 'sensor 15psi differential gage - 26PCCFA6D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2516-ND.
SENSOR 15PSI GAGE - 26PCCFA6G
Order 'sensor 15psi gage - 26PCCFA6G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2517-ND.
SENSOR 15PSI GAGE - 26PCCFB6G
Order 'sensor 15psi gage - 26PCCFB6G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2518-ND.
SENSOR 30PSI GAGE SMD - SCCP30GSMTP
Order 'sensor 30psi gage smd - SCCP30GSMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3109-ND.
SENSOR 100PSI GAGE SMD - SXP100GSMTP
Order 'sensor 100psi gage smd - SXP100GSMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3111-ND.
SENSOR DIFFERENTIAL 1 H2O - DUXL01D
Order 'sensor differential 1 h2o - DUXL01D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2666-5-ND.
SENSOR AMP 15PSI ABS .5-4.5 OUT - ASDX015A24R
Order 'sensor amp 15psi abs .5-4.5 out - ASDX015A24R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1915-ND.
SENSOR SMD 15PSI DIFFERENTIAL - 26PC15SMT
Order 'sensor smd 15psi differential - 26PC15SMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2508-5-ND.
Options for Pressure Sensors, Transducers 0 ~ 15 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SXP15ASMTP
Send this link via E-Mail
Help With This Screen
