SENSOR 30PSI ABSOLUTE SMD - SCCP30ASMTP - Sensors, Transducers
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 60 ~ 150mV Honeywell Sensing and Control SCCP30ASMTP
| Digi-Key Part Number | 480-3108-ND |
1 10 25 50 100 250 500 1000 2500 |
18.74000 14.34000 13.54400 12.68980 12.14240 11.66964 11.11396 10.72414 10.36750 |
Extended Price
18.74 143.40 338.60 634.49 1214.24 2917.41 5556.98 10724.14 25918.75 |
| Manufacturer Part Number | SCCP30ASMTP | |||
| Description | SENSOR 30PSI ABSOLUTE SMD | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SCCP30ASMTP |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 30 PSI |
| Output | 60 ~ 150mV |
| Package / Case | * |
| Pressure Type | Absolute |
| Port Size | - |
| Termination Style | PCB |
| Voltage - Supply | - |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SCCP30ASMTP SCCP30ASMTP 480 3108 ND 4803108ND 480-3108 |
SCCP30ASMTP Specification Sheet
SENSOR 30PSI ABSOLUTE SMD - SCCP30ASMTP (480-3108-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 30 PSI PSI 60 ~ 150mV Honeywell Sensing and Control SCCP30ASMTPSENSOR 30PSI ABSOLUTE SMD - SCCP30ASMTP
Order 'sensor 30psi absolute smd - SCCP30ASMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3108-ND.
SENSOR 15PSI ABSOLUTE SMD - SCCP15ASMTP
Order 'sensor 15psi absolute smd - SCCP15ASMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3106-ND.
SENSOR 15PSI ABSOLUTE SMD - SXP15ASMTP
Order 'sensor 15psi absolute smd - SXP15ASMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3112-ND.
SENSOR 30PSI GAGE SMD - SCCP30GSMTP
Order 'sensor 30psi gage smd - SCCP30GSMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3109-ND.
SENSOR 30PSI GAGE - 26PCDFG2G
Order 'sensor 30psi gage - 26PCDFG2G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 26PCDFG2G-ND.
SENSOR 30PSI DIFFERENTIAL GAGE - 24PCDFA6D
Order 'sensor 30psi differential gage - 24PCDFA6D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2502-ND.
SENSOR 30PSI GAGE - 24PCDFA6G
Order 'sensor 30psi gage - 24PCDFA6G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2503-ND.
SENSOR 30PSI DIFFERENTIAL GAGE - 26PCDFA6D
Order 'sensor 30psi differential gage - 26PCDFA6D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2519-ND.
SENSOR 30PSI GAGE - 26PCDFA6G
Order 'sensor 30psi gage - 26PCDFA6G' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2520-ND.
SENSOR 15PSI GAGE SMD - SCCP15GSMTP
Order 'sensor 15psi gage smd - SCCP15GSMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3107-ND.
SENSOR 100PSI GAGE SMD - SXP100GSMTP
Order 'sensor 100psi gage smd - SXP100GSMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3111-ND.
SENSOR DIFFERENTIAL 1 H2O - DUXL01D
Order 'sensor differential 1 h2o - DUXL01D' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2666-5-ND.
SENSOR AMP 30PSI ABS .5-4.5 OUT - ASDX030A24R
Order 'sensor amp 30psi abs .5-4.5 out - ASDX030A24R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1916-ND.
SENSOR ABSOLUTE 2-15PSIA - CPC15AFH
Order 'sensor absolute 2-15psia - CPC15AFH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2649-5-ND.
SENSOR ABSOLUTE 2-15PSIA - CPC15AH
Order 'sensor absolute 2-15psia - CPC15AH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2650-5-ND.
Options for Pressure Sensors, Transducers 0 ~ 30 PSI PSI 60 ~ 150mV Honeywell Sensing and Control SCCP30ASMTP
Send this link via E-Mail
Help With This Screen
