Keywords:





Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTP

SENSOR 15PSI ABSOLUTE SMD - SCCP15ASMTP

Digi-Key Part Number 480-3106-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
18.74000
14.34000
13.54400
12.68980
12.14240
11.66964
11.11396
10.72414
10.36750
Extended Price
18.74
143.40
338.60
634.49
1214.24
2917.41
5556.98
10724.14
25918.75
Manufacturer Part NumberSCCP15ASMTP
DescriptionSENSOR 15PSI ABSOLUTE SMD
Quantity Available 29
All prices are in USD

Purchase Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTP
Technical/Catalog InformationSCCP15ASMTP
VendorHoneywell Sensing and Control
CategorySensors, Transducers
Operating Pressure0 ~ 15 PSI
Output40 ~ 95mV
Package / Case*
Pressure TypeAbsolute
Port Size-
Termination StylePCB
Voltage - Supply-
Operating Temperature-40°C ~ 125°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SCCP15ASMTP
SCCP15ASMTP
480 3106 ND
4803106ND
480-3106

SCCP15ASMTP Specification Sheet

Image of SENSOR 15PSI ABSOLUTE SMD - SCCP15ASMTP

SENSOR 15PSI ABSOLUTE SMD - SCCP15ASMTP (480-3106-ND)

Related parts Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTP
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTP
 Order 'sensor 15psi absolute smd - SCCP15ASMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3106-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SXP15ASMTP
 Order 'sensor 15psi absolute smd - SXP15ASMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3112-ND.
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 60 ~ 150mV Honeywell Sensing and Control SCCP30ASMTP
 Order 'sensor 30psi absolute smd - SCCP30ASMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3108-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15GSMTP
 Order 'sensor 15psi gage smd - SCCP15GSMTP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3107-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 4V Honeywell Sensing and Control ASDX015A24R
 Order 'sensor amp 15psi abs .5-4.5 out - ASDX015A24R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1915-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 90mV Honeywell Sensing and Control CPC15AFH
 Order 'sensor absolute 2-15psia - CPC15AFH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2649-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 90mV Honeywell Sensing and Control CPC15AH
 Order 'sensor absolute 2-15psia - CPC15AH' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2650-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 253mV Honeywell Sensing and Control CPX15AF
 Order 'sensor absolute 2-15psia - CPX15AF' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2655-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCC15ASMT
 Order 'sensor absolute 0-15psia smt - SCC15ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2671-5-ND.
Pressure Sensors, Transducers 0 ~ 30 PSI PSI 60 ~ 150mV Honeywell Sensing and Control SCC30ASMT
 Order 'sensor absolute 0-30psia smt - SCC30ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2672-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTLP
 Order 'sensor absolute 0-15psia smt - SCCP15ASMTLP' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2675-5-ND.
Pressure Sensors, Transducers 0 ~ 150 PSI PSI 75 ~ 110mV Honeywell Sensing and Control SX150ASMT
 Order 'sensor absolute 0-300psia smt - SX150ASMT' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2677-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 85 ~ 90mV Honeywell Sensing and Control XPC15ATC
 Order 'sensor absolute 2-15psia - XPC15ATC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2682-5-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 225mV Honeywell Sensing and Control 24PCCFD6A
 Order 'sensor press abs 15psi - 24PCCFD6A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2841-ND.
Pressure Sensors, Transducers 0 ~ 15 PSI PSI 0 ~ 90mV Honeywell Sensing and Control SCX15ANC
 Order 'sensor press abs 15psi - SCX15ANC' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2863-ND.

Options for Pressure Sensors, Transducers 0 ~ 15 PSI PSI 40 ~ 95mV Honeywell Sensing and Control SCCP15ASMTP
Send this link via E-Mail
Help With This Screen

SENSOR 15PSI ABSOLUTE SMD - SCCP15ASMTP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR 15PSI 9/16-18UNF 4-20MA - P51-15-G-AF-P-20MA Next: SENSOR 15PSI ABSOLUTE SMD - SXP15ASMTP
SENSOR 15PSI ABSOLUTE SMD - SCCP15ASMTP