Flow SENSOR AIRFLOW AMP 1000 SSCM - AWM42300V
SENSOR AIRFLOW AMP 1000 SSCM - AWM42300V - Sensors, Transducers
| Digi-Key Part Number | 480-3093-ND |
1 10 25 50 100 250 500 |
82.93000 68.69500 65.73200 63.17280 60.16470 58.05440 56.12376 |
Extended Price
82.93 686.95 1643.30 3158.64 6016.47 14513.60 28061.88 |
| Manufacturer Part Number | AWM42300V | |||
| Description | SENSOR AIRFLOW AMP 1000 SSCM | |||
| Quantity Available | 162 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWM42300V |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Flow Sensor Type | Air |
| Flow Settings GPM | ±1000 sccm |
| Material - Body | - |
| Voltage - Input | - |
| Port Size | Female, 0.19" (4.826mm) |
| Switch Function/Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AWM42300V AWM42300V 480 3093 ND 4803093ND 480-3093 |
AWM42300V Specification Sheet
SENSOR AIRFLOW AMP 1000 SSCM - AWM42300V (480-3093-ND) - Sensors, Transducers
Related parts Flow SENSOR AIRFLOW AMP 1000 SSCM - AWM42300VFlow SENSOR AIRFLOW AMP 1000 SSCM - AWM42300V
Order 'sensor airflow amp 1000 sscm - AWM42300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3093-ND.
Flow SENSOR AIRFLOW AMP 1000 SCCM - AWM3300V
Order 'sensor airflow amp 1000 sccm - AWM3300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2693-5-ND.
Flow SENSOR AIRFLOW AMP 1000 SCCM - AWM43300V
Order 'sensor airflow amp 1000 sccm - AWM43300V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2694-5-ND.
Flow SENSOR AIRFLOW AMP 200 SCCM - AWM3100V
Order 'sensor airflow amp 200 sccm - AWM3100V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2692-5-ND.
Flow SENSOR AIRFLOW AMP 6 SLPM - AWM43600V
Order 'sensor airflow amp 6 slpm - AWM43600V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2695-5-ND.
Flow SENSOR AIRFLOW AMP 0-5 SLPM - AWM5101VN
Order 'sensor airflow amp 0-5 slpm - AWM5101VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2696-ND.
Flow SENSOR AIRFLOW AMP 0-20 SLPM - AWM5104VN
Order 'sensor airflow amp 0-20 slpm - AWM5104VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2697-ND.
Flow SENSOR AIRFLOW AMP 0-10 SLPM - AWM5102VN
Order 'sensor airflow amp 0-10 slpm - AWM5102VN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3094-ND.
Flow SENSOR AIRFLOW AMP 200 SLPM - AWM720P1
Order 'sensor airflow amp 200 slpm - AWM720P1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3095-ND.
Flow SENSOR AIRFLOW AMP 30 SCCM - AWM3150V
Order 'sensor airflow amp 30 sccm - AWM3150V' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3282-ND.
Pressure Sensors, Transducers 0 ~ 1000 PSI PSI 0.5 ~ 4.5V Honeywell Sensing and Control MLH01KPSB01A
Order 'sensor amp 1000psi .5-4.5vdc - MLH01KPSB01A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2530-ND.
Pressure Sensors, Transducers 0 ~ 1000 PSI PSI 4 ~ 20mA Honeywell Sensing and Control MLH01KPSB01B
Order 'sensor amp 1000psi 4-20ma out - MLH01KPSB01B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2531-ND.
Pressure Sensors, Transducers 0 ~ 1000 PSI PSI 0.5 ~ 4.5V Honeywell Sensing and Control MLH01KPSB06A
Order 'sensor amp 1000psi .5-4.5vdc out - MLH01KPSB06A' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2532-ND.
Pressure Sensors, Transducers 0 ~ 1000 PSI PSI 4 ~ 20mA Honeywell Sensing and Control MLH01KPSB06B
Order 'sensor amp 1000psi 4-20ma out - MLH01KPSB06B' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2533-ND.
Pressure Sensors, Transducers 0 ~ 1000 PSI PSI 98 ~ 102 mV Honeywell Sensing and Control/Sensym 13C1000PA4K
Order 'sensor 1000psia comp ratio out - 13C1000PA4K' online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1123-ND.
Options for Flow SENSOR AIRFLOW AMP 1000 SSCM - AWM42300V
Send this link via E-Mail
Help With This Screen
