Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-7P-270A 100FT
CABLE 7 COND 100' TWISTED PAIR - 3782-7P-270A 100FT - Cables, Wires
| Digi-Key Part Number | 3782-7P-270A 100FT-ND |
3 |
63.21000 |
Extended Price
189.63 |
| Manufacturer Part Number | 3782-7P-270A 100FT | |||
| Description | CABLE 7 COND 100' TWISTED PAIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3782-7P-270A 100FT |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Twisted Pair |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3782 7P 270A 100FT 37827P270A 100FT |
3782-7P-270A 100FT Specification Sheet
CABLE 7 COND 100' TWISTED PAIR - 3782-7P-270A 100FT (3782-7P-270A 100FT-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-7P-270A 100FTMultiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-7P-270A 100FT
Order 'cable 7 cond 100' twisted pair - 3782-7P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-7P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-10P-270A 100FT
Order 'cable 10 cond 100' twisted pair - 3782-10P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-10P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-12P-270A 100FT
Order 'cable 12 cond 100' twisted pair - 3782-12P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-12P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-13P-270A 100FT
Order 'cable 13 cond 100' twisted pair - 3782-13P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-13P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-15P-270A 100FT
Order 'cable 15 cond 100' twisted pair - 3782-15P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-15P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-17P-270A 100FT
Order 'cable 17 cond 100' twisted pair - 3782-17P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-17P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-20P-270A 100FT
Order 'cable 20 cond 100' twisted pair - 3782-20P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-20P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-25P-270A 100FT
Order 'cable 25 cond 100' twisted pair - 3782-25P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-25P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-30P-270A 100FT
Order 'cable 30 cond 100' twisted pair - 3782-30P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-30P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-32P-270A 100FT
Order 'cable 32 cond 100' twisted pair - 3782-32P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-32P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-34P-270A 100FT
Order 'cable 34 cond 100' twisted pair - 3782-34P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-34P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-5P-270A 100FT
Order 'cable 5 cond 100' twisted pair - 3782-5P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-5P-270A 100FT-ND-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-8P-270A 100FT
Order 'cable 8 cond 100' twisted pair - 3782-8P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-8P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-10P-540A 100FT
Order 'cable 10 cond 100' twisted pair - 3782-10P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-10P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-12P-540A 100FT
Order 'cable 12 cond 100' twisted pair - 3782-12P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-12P-540A 100FT-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-7P-270A 100FT
Send this link via E-Mail
Help With This Screen
