Keywords:





Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-30P-540A 100FT

CABLE 30 COND 100' TWISTED PAIR - 3782-30P-540A 100FT - Cables, Wires

Digi-Key Part Number 3782-30P-540A 100FT-ND
Price Break
3
Unit Price
270.90000
Extended Price
812.70
Manufacturer Part Number3782-30P-540A 100FT
DescriptionCABLE 30 COND 100' TWISTED PAIR
Quantity Available Non-Stock
All prices are in USD

Purchase Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-30P-540A 100FT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-30P-540A 100FT
Technical/Catalog Information3782-30P-540A 100FT
Vendor3M
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Twisted Pair
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors30
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3782 30P 540A 100FT
378230P540A 100FT

3782-30P-540A 100FT Specification Sheet

Image of CABLE 30 COND 100' TWISTED PAIR - 3782-30P-540A 100FT

CABLE 30 COND 100' TWISTED PAIR - 3782-30P-540A 100FT (3782-30P-540A 100FT-ND) - Cables, Wires

Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-30P-540A 100FT
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-30P-540A 100FT
 Order 'cable 30 cond 100' twisted pair - 3782-30P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-30P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-30P-270A 100FT
 Order 'cable 30 cond 100' twisted pair - 3782-30P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-30P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-10P-540A 100FT
 Order 'cable 10 cond 100' twisted pair - 3782-10P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-10P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-12P-540A 100FT
 Order 'cable 12 cond 100' twisted pair - 3782-12P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-12P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-13P-540A 100FT
 Order 'cable 13 cond 100' twisted pair - 3782-13P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-13P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-17P-540A 100FT
 Order 'cable 17 cond 100' twisted pair - 3782-17P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-17P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-20P-540A 100FT
 Order 'cable 20 cond 100' twisted pair - 3782-20P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-20P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-25P-540A 100FT
 Order 'cable 25 cond 100' twisted pair - 3782-25P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-25P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-32P-540A 100FT
 Order 'cable 32 cond 100' twisted pair - 3782-32P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-32P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-34P-540A 100FT
 Order 'cable 34 cond 100' twisted pair - 3782-34P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-34P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-5P-540A 100FT
 Order 'cable 5 cond 100' twisted pair - 3782-5P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-5P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-8P-540A 100FT
 Order 'cable 8 cond 100' twisted pair - 3782-8P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-8P-540A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-10P-270A 100FT
 Order 'cable 10 cond 100' twisted pair - 3782-10P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-10P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-12P-270A 100FT
 Order 'cable 12 cond 100' twisted pair - 3782-12P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-12P-270A 100FT-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-13P-270A 100FT
 Order 'cable 13 cond 100' twisted pair - 3782-13P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-13P-270A 100FT-ND.

Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair 3782-30P-540A 100FT
Send this link via E-Mail
Help With This Screen

CABLE 30 COND 100' TWISTED PAIR - 3782-30P-540A 100FT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 30 COND 100' TWISTED PAIR - 3782-30P-270A 100FT Next: CABLE 30 COND 100FT RND-JKT FLAT - 3759/30 100SF
CABLE 30 COND 100' TWISTED PAIR - 3782-30P-540A 100FT