CABLE 30 COND 100' TWISTED PAIR - 3782-30P-270A 100FT - Cables, Wires
| Digi-Key Part Number | 3782-30P-270A 100FT-ND |
3 |
270.90000 |
Extended Price
812.70 |
| Manufacturer Part Number | 3782-30P-270A 100FT | |||
| Description | CABLE 30 COND 100' TWISTED PAIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3782-30P-270A 100FT |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Twisted Pair |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3782 30P 270A 100FT 378230P270A 100FT |
3782-30P-270A 100FT Specification Sheet
CABLE 30 COND 100' TWISTED PAIR - 3782-30P-270A 100FT (3782-30P-270A 100FT-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 30 COND 100' TWISTED PAIR - 3782-30P-270A 100FT
Order 'cable 30 cond 100' twisted pair - 3782-30P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-30P-270A 100FT-ND.
CABLE 30 COND 100' TWISTED PAIR - 3782-30P-540A 100FT
Order 'cable 30 cond 100' twisted pair - 3782-30P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-30P-540A 100FT-ND.
CABLE 10 COND 100' TWISTED PAIR - 3782-10P-270A 100FT
Order 'cable 10 cond 100' twisted pair - 3782-10P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-10P-270A 100FT-ND.
CABLE 12 COND 100' TWISTED PAIR - 3782-12P-270A 100FT
Order 'cable 12 cond 100' twisted pair - 3782-12P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-12P-270A 100FT-ND.
CABLE 13 COND 100' TWISTED PAIR - 3782-13P-270A 100FT
Order 'cable 13 cond 100' twisted pair - 3782-13P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-13P-270A 100FT-ND.
CABLE 15 COND 100' TWISTED PAIR - 3782-15P-270A 100FT
Order 'cable 15 cond 100' twisted pair - 3782-15P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-15P-270A 100FT-ND.
CABLE 17 COND 100' TWISTED PAIR - 3782-17P-270A 100FT
Order 'cable 17 cond 100' twisted pair - 3782-17P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-17P-270A 100FT-ND.
CABLE 20 COND 100' TWISTED PAIR - 3782-20P-270A 100FT
Order 'cable 20 cond 100' twisted pair - 3782-20P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-20P-270A 100FT-ND.
CABLE 25 COND 100' TWISTED PAIR - 3782-25P-270A 100FT
Order 'cable 25 cond 100' twisted pair - 3782-25P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-25P-270A 100FT-ND.
CABLE 32 COND 100' TWISTED PAIR - 3782-32P-270A 100FT
Order 'cable 32 cond 100' twisted pair - 3782-32P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-32P-270A 100FT-ND.
CABLE 34 COND 100' TWISTED PAIR - 3782-34P-270A 100FT
Order 'cable 34 cond 100' twisted pair - 3782-34P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-34P-270A 100FT-ND.
CABLE 5 COND 100' TWISTED PAIR - 3782-5P-270A 100FT
Order 'cable 5 cond 100' twisted pair - 3782-5P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-5P-270A 100FT-ND-ND.
CABLE 7 COND 100' TWISTED PAIR - 3782-7P-270A 100FT
Order 'cable 7 cond 100' twisted pair - 3782-7P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-7P-270A 100FT-ND.
CABLE 8 COND 100' TWISTED PAIR - 3782-8P-270A 100FT
Order 'cable 8 cond 100' twisted pair - 3782-8P-270A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-8P-270A 100FT-ND.
CABLE 10 COND 100' TWISTED PAIR - 3782-10P-540A 100FT
Order 'cable 10 cond 100' twisted pair - 3782-10P-540A 100FT' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3782-10P-540A 100FT-ND.
Send this link via E-Mail
Help With This Screen
