Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IGBT 20A 600V D2PAK - STGB20NC60V - Discrete Semiconductor Products

Digi-Key Part Number 497-7008-1-ND
Price Break
1
10
100
250
500
Unit Price
4.73000
4.11300
3.06250
2.62500
2.45000
Extended Price
4.73
41.13
306.25
656.25
1225.00
Manufacturer Part NumberSTGB20NC60V
DescriptionIGBT 20A 600V D2PAK
Quantity Available 1000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSTGB20NC60V
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STGB20NC60V
STGB20NC60V
497 7008 1 ND
49770081ND
497-7008-1

STGB20NC60V Specification Sheet

Image of IGBT 20A 600V D2PAK - STGB20NC60V

IGBT 20A 600V D2PAK - STGB20NC60V (497-7008-1-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
IGBT 20A 600V D2PAK - STGB20NC60V
 Order 'igbt 20a 600v d2pak - STGB20NC60V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7008-2-ND.
IGBT 20A 600V D2PAK - STGB20NC60V
 Order 'igbt 20a 600v d2pak - STGB20NC60V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7008-1-ND.
IGBT 20A 600V D2PAK - STGB20NC60V
 Order 'igbt 20a 600v d2pak - STGB20NC60V' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7008-6-ND.
IGBT 20A 600V D2PAK - STGB19NC60KDT4
 Order 'igbt 20a 600v d2pak - STGB19NC60KDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7007-2-ND.
IGBT 20A 600V D2PAK - STGB19NC60KDT4
 Order 'igbt 20a 600v d2pak - STGB19NC60KDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7007-1-ND.
IGBT 20A 600V D2PAK - STGB19NC60KDT4
 Order 'igbt 20a 600v d2pak - STGB19NC60KDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7007-6-ND.
IGBT 30A 600V D2PAK - STGB30NC60KT4
 Order 'igbt 30a 600v d2pak - STGB30NC60KT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7009-2-ND.
IGBT 30A 600V D2PAK - STGB30NC60KT4
 Order 'igbt 30a 600v d2pak - STGB30NC60KT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7009-1-ND.
IGBT 30A 600V D2PAK - STGB30NC60KT4
 Order 'igbt 30a 600v d2pak - STGB30NC60KT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7009-6-ND.
IGBT N-CHAN 20A CLAMP D2PAK - STGB10NB37LZT4
 Order 'igbt n-chan 20a clamp d2pak - STGB10NB37LZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4106-1-ND.
IGBT N-CHAN 20A CLAMP D2PAK - STGB10NB37LZT4
 Order 'igbt n-chan 20a clamp d2pak - STGB10NB37LZT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4106-2-ND.
IGBT N-CHAN 14A 600V D2PAK - STGB7NB60HDT4
 Order 'igbt n-chan 14a 600v d2pak - STGB7NB60HDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4107-1-ND.
IGBT N-CHAN 14A 600V D2PAK - STGB7NB60HDT4
 Order 'igbt n-chan 14a 600v d2pak - STGB7NB60HDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4107-2-ND.
IGBT N-CHAN 25A 600V D2PAK - STGB7NC60HDT4
 Order 'igbt n-chan 25a 600v d2pak - STGB7NC60HDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4108-1-ND.
IGBT N-CHAN 25A 600V D2PAK - STGB7NC60HDT4
 Order 'igbt n-chan 25a 600v d2pak - STGB7NC60HDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4108-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IGBT 20A 600V D2PAK - STGB20NC60V Next: IGBT 20A 600V D2PAK - STGB20NC60V