IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-5B:F TR
| Digi-Key Part Number | 557-1181-6-ND |
1 25 100 250 500 |
11.07000 8.30560 7.62700 7.40660 7.15140 |
Extended Price
11.07 207.64 762.70 1851.65 3575.70 |
| Manufacturer Part Number | MT46V16M16BG-5B:F TR | |||
| Description | IC DDR SDRAM 256MB 60-FBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT46V16M16BG-5B:F TR |
| Vendor | Micron Technology Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | DDR SDRAM |
| Memory Size | 256M (16Mx16) |
| Speed | 5nS |
| Interface | Parallel |
| Package / Case | 60-FBGA |
| Packaging | Digi-Reel® |
| Voltage - Supply | 2.5 V ~ 2.7 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT46V16M16BG 5B:F TR MT46V16M16BG5B:F TR 557 1181 6 ND 55711816ND 557-1181-6 |
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-5B:F TR (557-1181-6-ND)
Related parts :IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16BG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1181-1-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16BG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1181-2-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16BG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1181-6-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16FG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16FG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1015-1-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16FG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16FG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1015-2-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V32M8FG-5B:G TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V32M8FG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1025-1-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V32M8FG-5B:G TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V32M8FG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1025-2-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V64M4FG-5B:G TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V64M4FG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1031-1-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V64M4FG-5B:G TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V64M4FG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1031-2-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-6:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16BG-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1182-1-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-6:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16BG-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1182-2-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16FG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16FG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1015-6-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-6:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16BG-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1182-6-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-6 IT:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16BG-6 IT:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1338-1-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-6 IT:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16BG-6 IT:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1338-2-ND.
Send this link via E-Mail
Help With This Screen