Keywords:





IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 IT:D TR - Integrated Circuits (ICs)

Digi-Key Part Number 557-1058-6-ND
Price Break
1
25
100
250
Unit Price
9.43000
6.37240
6.05200
5.68264
Extended Price
9.43
159.31
605.20
1420.66
Manufacturer Part NumberMT48LC16M16A2P-75 IT:D TR
DescriptionIC SDRAM 256MBIT 133MHZ 54TSOP
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMT48LC16M16A2P-75 IT:D TR
VendorMicron Technology Inc (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeSDRAM
Memory Size256M (16Mx16)
Speed133MHz
InterfaceParallel
Package / Case54-TSOP II
PackagingDigi-Reel®
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width44mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MT48LC16M16A2P 75 IT:D TR
MT48LC16M16A2P75 IT:D TR
557 1058 6 ND
55710586ND
557-1058-6

MT48LC16M16A2P-75 IT:D TR Specification Sheet

Image of IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 IT:D TR

IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 IT:D TR (557-1058-6-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 IT:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75 IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1058-1-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 IT:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75 IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1058-2-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 L:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75 L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1191-1-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 L:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75 L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1191-2-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 IT:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75 IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1058-6-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 L:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75 L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1191-6-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1059-1-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1059-2-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1059-6-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2TG-75 IT:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-75 IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1061-1-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2TG-75 IT:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-75 IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1061-2-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2TG-75 L:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-75 L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1062-1-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2TG-75 L:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-75 L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1062-2-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-7E IT:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1192-1-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-7E IT:D TR
 Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1192-2-ND.

Send this link via E-Mail
Help With This Screen

IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 IT:D TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 IT:D TR Next: IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 L:D
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75 IT:D TR