MODULE RECEIVER FIBER OPTIC - TORX177PL(F,T) - Optoelectronics
| Digi-Key Part Number | TORX177PLFT-ND |
1 10 100 250 500 1000 |
1.88000 1.50000 1.12500 1.05000 1.01250 .97500 |
Extended Price
1.88 15.00 112.50 262.50 506.25 975.00 |
| Manufacturer Part Number | TORX177PL(F,T) | |||
| Description | MODULE RECEIVER FIBER OPTIC | |||
| Quantity Available | 1582 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TORX177PL(F,T) |
| Vendor | Toshiba |
| Category | Optoelectronics |
| Applications | Digital Audio |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Data Rate | 15Mbps |
| Power - Minimum Receivable | -24dBm |
| Current - Supply | 15mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TORX177PL F,T TORX177PLF,T TORX177PLFT ND TORX177PLFTND TORX177PLFT |
TORX177PL(F,T) Specification Sheet
MODULE RECEIVER FIBER OPTIC - TORX177PL(F,T) (TORX177PLFT-ND) - Optoelectronics
Related parts Optoelectronics :MODULE RECEIVER FIBER OPTIC - TORX177PL(F,T)
Order 'module receiver fiber optic - TORX177PL(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TORX177PLFT-ND.
RECEIVER FIBER OPTIC 125MHZ - OPF2416T
Order 'receiver fiber optic 125mhz - OPF2416T' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1025-ND.
RECEIVER FIBER OPTIC 13.2MBPS - GP1FP513RK
Order 'receiver fiber optic 13.2mbps - GP1FP513RK' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1897-ND.
RECEIVER FIBER OPTIC 13.2MBPS - GP1FA513RZ0F
Order 'receiver fiber optic 13.2mbps - GP1FA513RZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1959-5-ND.
RECEIVER FIBER OPTIC 15.5MBPS - GP1FA352RZ0F
Order 'receiver fiber optic 15.5mbps - GP1FA352RZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2466-5-ND.
RECEIVER FIBER OPTIC 15.5MBPS - GP1FAV31RK0F
Order 'receiver fiber optic 15.5mbps - GP1FAV31RK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2502-ND.
RECEIVER FIBER OPTIC 13.2MBPS - GP1FAV51RK0F
Order 'receiver fiber optic 13.2mbps - GP1FAV51RK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2504-5-ND.
RECEIVER FIBER OPTIC 15.5MBPS - GP1FM313RZ0F
Order 'receiver fiber optic 15.5mbps - GP1FM313RZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1FM313RZ0F-ND.
RECEIVER FIBER OPTIC 13.2MBPS - GP1FM513RZ0F
Order 'receiver fiber optic 13.2mbps - GP1FM513RZ0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1FM513RZ0F-ND.
RECEIVER FIBER OPTIC - OPF420
Order 'receiver fiber optic - OPF420' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF420-ND.
TOOL HOT KNIFE FIBER OPTIC 25W - IF-370011
Order 'tool hot knife fiber optic 25w - IF-370011' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-370011-ND.
TOOL HOT KNIFE FIBER OPTIC 60W - IF-370012
Order 'tool hot knife fiber optic 60w - IF-370012' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-370012-ND.
FIBER OPTIC A/D KIT - IF-545
Order 'fiber optic a/d kit - IF-545' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-545-ND.
KIT DESIGNER DUPLEX FIBER OPTIC - IF-DD11
Order 'kit designer duplex fiber optic - IF-DD11' online from Digi-Key. Manufactured by Industrial Fiberoptics. Digi-Key part number IF-DD11-ND.
RECEIVER FIBER OPTIC 5MB ST - OPF2412
Order 'receiver fiber optic 5mb st - OPF2412' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2412-ND.
Send this link via E-Mail
Help With This Screen
