IDC CABLE-AKN10A/ AE10G / APK10A - A3CKA-1006G
| Digi-Key Part Number | A3CKA-1006G-ND |
1 10 100 250 500 1000 2500 5000 |
8.96000 7.30000 5.37870 4.64232 4.32218 3.72668 3.52177 3.40652 |
Extended Price
8.96 73.00 537.87 1160.58 2161.09 3726.68 8804.42 17032.60 |
| Manufacturer Part Number | A3CKA-1006G | |||
| Description | IDC CABLE-AKN10A/ AE10G / APK10A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-1006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 1006G A3CKA1006G |
IDC CABLE-AKN10A/ AE10G / APK10A - A3CKA-1006G (A3CKA-1006G-ND)
Related parts:IDC CABLE-AKN10A/ AE10G / APK10A - A3CKA-1006G
Order 'idc cable-akn10a/ ae10g / apk10a - A3CKA-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1006G-ND.
IDC CABLE-AKN10A/ AE10G / APK10A - A3CKA-1018G
Order 'idc cable-akn10a/ ae10g / apk10a - A3CKA-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1018G-ND.
IDC CABLE-AKN10A/ AE10G / APK10A - A3CKA-1036G
Order 'idc cable-akn10a/ ae10g / apk10a - A3CKA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-1036G-ND.
IDC CABLE-ASN10A/ AE10G / APK10A - A3AKA-1006G
Order 'idc cable-asn10a/ ae10g / apk10a - A3AKA-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1006G-ND.
IDC CABLE-AKR10A/ AE10G / APK10A - A3DKA-1006G
Order 'idc cable-akr10a/ ae10g / apk10a - A3DKA-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-1006G-ND.
IDC CABLE-AKN10A/ AE10G / AKN10A - A3CCA-1006G
Order 'idc cable-akn10a/ ae10g / akn10a - A3CCA-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-1006G-ND.
IDC CABLE-AKN10A/ AE10G / X - A1CXA-1036G
Order 'idc cable-akn10a/ ae10g / x - A1CXA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1036G-ND.
IDC CABLE-ASN10A/ AE10G / ASN10A - A3AAA-1006G
Order 'idc cable-asn10a/ ae10g / asn10a - A3AAA-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1006G-ND.
IDC CABLE-ASC10G/ AE10G / ASC10G - A3AAG-1006G
Order 'idc cable-asc10g/ ae10g / asc10g - A3AAG-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1006G-ND.
IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1006G
Order 'idc cable - asc10h/ae10g/asc10h - A3AAH-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1006G-ND.
IDC CABLE-ASC10T/ AE10G / ASC10T - A3AAT-1006G
Order 'idc cable-asc10t/ ae10g / asc10t - A3AAT-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1006G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1006G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1006G-ND.
IDC CABLE-ASN10A/ AE10G / APK10A - A3AKA-1018G
Order 'idc cable-asn10a/ ae10g / apk10a - A3AKA-1018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1018G-ND.
IDC CABLE-ASN10A/ AE10G / APK10A - A3AKA-1036G
Order 'idc cable-asn10a/ ae10g / apk10a - A3AKA-1036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1036G-ND.
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1006G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1006G-ND.
Send this link via E-Mail
Help With This Screen