CAP ELECT 6800UF 10V FK SMD - EEE-FK1A682AM
| Digi-Key Part Number | PCE4841DKR-ND |
5 10 25 |
3.25800 2.68200 2.49080 |
Extended Price
16.29 26.82 62.27 |
| Manufacturer Part Number | EEE-FK1A682AM | |||
| Description | CAP ELECT 6800UF 10V FK SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1A682AM |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 6800µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.748" L x 0.748" W x 0.650" H (19.00mm x 19.00mm x 16.50mm) |
| Packaging | Digi-Reel® |
| Series | FK |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1A682AM EEEFK1A682AM PCE4841DKR ND PCE4841DKRND PCE4841DKR |
EEE-FK1A682AM Specification Sheet
CAP ELECT 6800UF 10V FK SMD - EEE-FK1A682AM (PCE4841DKR-ND)
Related parts:CAP ELECT 6800UF 10V FK SMD - EEE-FK1A682AM
Order 'cap elect 6800uf 10v fk smd - EEE-FK1A682AM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4841CT-ND.
CAP ELECT 6800UF 10V FK SMD - EEE-FK1A682AM
Order 'cap elect 6800uf 10v fk smd - EEE-FK1A682AM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4841DKR-ND.
CAP ELECT 6800UF 10V FK SMD - EEE-FK1A682AM
Order 'cap elect 6800uf 10v fk smd - EEE-FK1A682AM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4841TR-ND.
CAP ELECT 1000UF 10V FK SMD - EEE-FK1A102P
Order 'cap elect 1000uf 10v fk smd - EEE-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3772CT-ND.
CAP ELECT 1000UF 10V FK SMD - EEE-FK1A102P
Order 'cap elect 1000uf 10v fk smd - EEE-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3772TR-ND.
CAP ELECT 150UF 10V FK SMD - EEE-FK1A151P
Order 'cap elect 150uf 10v fk smd - EEE-FK1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3773CT-ND.
CAP ELECT 150UF 10V FK SMD - EEE-FK1A151P
Order 'cap elect 150uf 10v fk smd - EEE-FK1A151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3773TR-ND.
CAP ELECT 22UF 10V FK SMD - EEE-FK1A220R
Order 'cap elect 22uf 10v fk smd - EEE-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3774CT-ND.
CAP ELECT 22UF 10V FK SMD - EEE-FK1A220R
Order 'cap elect 22uf 10v fk smd - EEE-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3774TR-ND.
CAP ELECT 220UF 10V FK SMD - EEE-FK1A221P
Order 'cap elect 220uf 10v fk smd - EEE-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3775CT-ND.
CAP ELECT 220UF 10V FK SMD - EEE-FK1A221P
Order 'cap elect 220uf 10v fk smd - EEE-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3775TR-ND.
CAP ELECT 220UF 10V FK SMD - EEE-FK1A221XP
Order 'cap elect 220uf 10v fk smd - EEE-FK1A221XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3776CT-ND.
CAP ELECT 220UF 10V FK SMD - EEE-FK1A221XP
Order 'cap elect 220uf 10v fk smd - EEE-FK1A221XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3776TR-ND.
CAP ELECT 33UF 10V FK SMD - EEE-FK1A330R
Order 'cap elect 33uf 10v fk smd - EEE-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3777CT-ND.
CAP ELECT 33UF 10V FK SMD - EEE-FK1A330R
Order 'cap elect 33uf 10v fk smd - EEE-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3777TR-ND.
Send this link via E-Mail
Help With This Screen