IC VOLT SUPERVISOR 2.63 SOT-23 - ISL88002IH26Z-TK - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL88002IH26Z-TKDKR-ND |
1 25 100 |
1.59000 .86000 .71510 |
Extended Price
1.59 21.50 71.51 |
| Manufacturer Part Number | ISL88002IH26Z-TK | |||
| Description | IC VOLT SUPERVISOR 2.63 SOT-23 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL88002IH26Z-TK |
| Vendor | Intersil (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-6 |
| Packaging | Digi-Reel® |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 2.63V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL88002IH26Z TK ISL88002IH26ZTK ISL88002IH26Z TKDKR ND ISL88002IH26ZTKDKRND ISL88002IH26Z-TKDKR |
ISL88002IH26Z-TK Specification Sheet
IC VOLT SUPERVISOR 2.63 SOT-23 - ISL88002IH26Z-TK (ISL88002IH26Z-TKDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT SUPERVISOR 2.63 SOT-23 - ISL88002IH26Z-TK
Order 'ic volt supervisor 2.63 sot-23 - ISL88002IH26Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL88002IH26Z-TKCT-ND.
IC VOLT SUPERVISOR 2.63 SOT-23 - ISL88002IH26Z-TK
Order 'ic volt supervisor 2.63 sot-23 - ISL88002IH26Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL88002IH26Z-TKDKR-ND.
IC VOLT SUPERVISOR 2.63 SOT-23 - ISL88002IH26Z-TK
Order 'ic volt supervisor 2.63 sot-23 - ISL88002IH26Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL88002IH26Z-TKTR-ND.
IC VOLT REF 1.0MV 10PPM SOT-23 - X60003BIG3-41
Order 'ic volt ref 1.0mv 10ppm sot-23 - X60003BIG3-41' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003BIG3-41-ND.
IC VOLT REF 1.0MV 10PPM SOT-23 - X60003BIG3-41T1
Order 'ic volt ref 1.0mv 10ppm sot-23 - X60003BIG3-41T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003BIG3-41T1-ND.
IC VOLT REF 1.0MV 10PPM SOT-23 - X60003BIG3-50
Order 'ic volt ref 1.0mv 10ppm sot-23 - X60003BIG3-50' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003BIG3-50-ND.
IC VOLT REF 2.5MV 20PPM SOT-23 - X60003CIG3-41
Order 'ic volt ref 2.5mv 20ppm sot-23 - X60003CIG3-41' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003CIG3-41-ND.
IC VOLT REF 2.5MV 20PPM SOT-23 - X60003CIG3-41T1
Order 'ic volt ref 2.5mv 20ppm sot-23 - X60003CIG3-41T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003CIG3-41T1-ND.
IC VOLT REF 2.5MV 20PPM SOT-23 - X60003CIG3-50
Order 'ic volt ref 2.5mv 20ppm sot-23 - X60003CIG3-50' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003CIG3-50-ND.
IC VOLT REF 4.096V 20PPM SOT-23 - X60003CIG3Z-41T1
Order 'ic volt ref 4.096v 20ppm sot-23 - X60003CIG3Z-41T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003CIG3Z-41T1CT-ND.
IC VOLT REF 4.096V 20PPM SOT-23 - X60003CIG3Z-41T1
Order 'ic volt ref 4.096v 20ppm sot-23 - X60003CIG3Z-41T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003CIG3Z-41T1DKR-ND.
IC VOLT REF 4.096V 20PPM SOT-23 - X60003CIG3Z-41T1
Order 'ic volt ref 4.096v 20ppm sot-23 - X60003CIG3Z-41T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003CIG3Z-41T1TR-ND.
IC VOLT REF 5V 20PPM SOT-23 - X60003CIG3Z-50T1
Order 'ic volt ref 5v 20ppm sot-23 - X60003CIG3Z-50T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003CIG3Z-50T1CT-ND.
IC VOLT REF 5V 20PPM SOT-23 - X60003CIG3Z-50T1
Order 'ic volt ref 5v 20ppm sot-23 - X60003CIG3Z-50T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003CIG3Z-50T1DKR-ND.
IC VOLT REF 5V 20PPM SOT-23 - X60003CIG3Z-50T1
Order 'ic volt ref 5v 20ppm sot-23 - X60003CIG3Z-50T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X60003CIG3Z-50T1TR-ND.
Send this link via E-Mail
Help With This Screen