IC VOLT SUPERVISOR 1.58V SC-70 - ISL88001IE16Z-TK - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL88001IE16Z-TKTR-ND |
1000 |
.57018 |
Extended Price
570.18 |
| Manufacturer Part Number | ISL88001IE16Z-TK | |||
| Description | IC VOLT SUPERVISOR 1.58V SC-70 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL88001IE16Z-TK |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SC-70-3 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 1 |
| Reset Timeout | 140 ms Minimum |
| Type | Simple Reset/Power-On Reset |
| Voltage - Threshold | 1.58V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL88001IE16Z TK ISL88001IE16ZTK ISL88001IE16Z TKTR ND ISL88001IE16ZTKTRND ISL88001IE16Z-TKTR |
ISL88001IE16Z-TK Specification Sheet
IC VOLT SUPERVISOR 1.58V SC-70 - ISL88001IE16Z-TK (ISL88001IE16Z-TKTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT SUPERVISOR 1.58V SC-70 - ISL88001IE16Z-TK
Order 'ic volt supervisor 1.58v sc-70 - ISL88001IE16Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL88001IE16Z-TKCT-ND.
IC VOLT SUPERVISOR 1.58V SC-70 - ISL88001IE16Z-TK
Order 'ic volt supervisor 1.58v sc-70 - ISL88001IE16Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL88001IE16Z-TKDKR-ND.
IC VOLT SUPERVISOR 1.58V SC-70 - ISL88001IE16Z-TK
Order 'ic volt supervisor 1.58v sc-70 - ISL88001IE16Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL88001IE16Z-TKTR-ND.
IC VOLT DET 1.90V LOW SC-70 - MCP111T-195I/LB
Order 'ic volt det 1.90v low sc-70 - MCP111T-195I/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111T-195I/LB-ND.
IC VOLT DET 2.32V LOW SC-70 - MCP111T-240E/LB
Order 'ic volt det 2.32v low sc-70 - MCP111T-240E/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111T-240E/LB-ND.
IC VOLT DET 2.63V LOW SC-70 - MCP111T-270E/LB
Order 'ic volt det 2.63v low sc-70 - MCP111T-270E/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111T-270E/LB-ND.
IC VOLT DET 2.93V LOW SC-70 - MCP111T-300E/LB
Order 'ic volt det 2.93v low sc-70 - MCP111T-300E/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111T-300E/LB-ND.
IC VOLT DET 3.08V LOW SC-70 - MCP111T-315E/LB
Order 'ic volt det 3.08v low sc-70 - MCP111T-315E/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111T-315E/LB-ND.
IC VOLT DET 4.38V LOW SC-70 - MCP111T-450E/LB
Order 'ic volt det 4.38v low sc-70 - MCP111T-450E/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111T-450E/LB-ND.
IC VOLT DET 4.63V LOW SC-70 - MCP111T-475E/LB
Order 'ic volt det 4.63v low sc-70 - MCP111T-475E/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP111T-475E/LB-ND.
IC VOLT DET 2.32V LOW SC-70 - MCP112T-240E/LB
Order 'ic volt det 2.32v low sc-70 - MCP112T-240E/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP112T-240E/LB-ND.
IC VOLT DET 2.63V LOW SC-70 - MCP112T-270E/LB
Order 'ic volt det 2.63v low sc-70 - MCP112T-270E/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP112T-270E/LB-ND.
IC VOLT DET 2.93V LOW SC-70 - MCP112T-300E/LB
Order 'ic volt det 2.93v low sc-70 - MCP112T-300E/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP112T-300E/LB-ND.
IC VOLT DET 3.08V LOW SC-70 - MCP112T-315E/LB
Order 'ic volt det 3.08v low sc-70 - MCP112T-315E/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP112T-315E/LB-ND.
IC VOLT DET 4.38V LOW SC-70 - MCP112T-450E/LB
Order 'ic volt det 4.38v low sc-70 - MCP112T-450E/LB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP112T-450E/LB-ND.
Send this link via E-Mail
Help With This Screen