IC REG 2A DC/DC STEP-DN 20-QFN - ISL8560IRZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL8560IRZ-ND |
1 25 100 |
7.05000 5.12960 3.38400 |
Extended Price
7.05 128.24 338.40 |
| Manufacturer Part Number | ISL8560IRZ | |||
| Description | IC REG 2A DC/DC STEP-DN 20-QFN | |||
| Quantity Available | 975 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL8560IRZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 9 ~ 60V |
| Voltage - Output | 1.21 ~ 55V |
| Current - Output | 2A |
| Output Power | 3W |
| Package / Case | 20-QFN |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL8560IRZ ISL8560IRZ |
ISL8560IRZ Specification Sheet
IC REG 2A DC/DC STEP-DN 20-QFN - ISL8560IRZ (ISL8560IRZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG 2A DC/DC STEP-DN 20-QFN - ISL8560IRZ
Order 'ic reg 2a dc/dc step-dn 20-qfn - ISL8560IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8560IRZ-ND.
IC REG 4A DC-DC STEP DN 20-SOIC - EL7564CM
Order 'ic reg 4a dc-dc step dn 20-soic - EL7564CM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7564CM-ND.
IC REG 4A DC-DC STEP DN 20-SOIC - EL7564CMZ
Order 'ic reg 4a dc-dc step dn 20-soic - EL7564CMZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7564CMZ-ND.
IC REG 2A DC/DC STEP-DN 20HTSSOP - ISL8540IVEZ
Order 'ic reg 2a dc/dc step-dn 20htssop - ISL8540IVEZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8540IVEZ-ND.
IC CONV DC/DC STEP-UP 20-TSSOP - LM3211MT-ADJ
Order 'ic conv dc/dc step-up 20-tssop - LM3211MT-ADJ' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3211MT-ADJ-ND.
IC REG 4A DC-DC STEP DN 28HTSSOP - EL7554IRE
Order 'ic reg 4a dc-dc step dn 28htssop - EL7554IRE' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7554IRE-ND.
IC REG 4A DC/DC STEP-DN 28HTSSOP - EL7554IRE-T13
Order 'ic reg 4a dc/dc step-dn 28htssop - EL7554IRE-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7554IRE-T13-ND.
IC REG 4A DC/DC STEP-DN 28HTSSOP - EL7554IRE-T7
Order 'ic reg 4a dc/dc step-dn 28htssop - EL7554IRE-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7554IRE-T7-ND.
IC REG 4A DC-DC STEP DN 28HTSSOP - EL7554IREZ
Order 'ic reg 4a dc-dc step dn 28htssop - EL7554IREZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7554IREZ-ND.
IC REG 4A DC/DC STEP-DN 28HTSSOP - EL7554IREZ-T13
Order 'ic reg 4a dc/dc step-dn 28htssop - EL7554IREZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7554IREZ-T13-ND.
IC REG 4A DC/DC STEP-DN 28HTSSOP - EL7554IREZ-T7
Order 'ic reg 4a dc/dc step-dn 28htssop - EL7554IREZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7554IREZ-T7-ND.
IC REG 4A DC-DC STEP DN 28HTSSOP - EL7564CRE
Order 'ic reg 4a dc-dc step dn 28htssop - EL7564CRE' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7564CRE-ND.
IC REG 6A DC-DC STEP DN 28HTSSOP - EL7566AIREZ
Order 'ic reg 6a dc-dc step dn 28htssop - EL7566AIREZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7566AIREZ-ND.
IC REG 6A DC-DC STEP DN 28HTSSOP - EL7566DRE
Order 'ic reg 6a dc-dc step dn 28htssop - EL7566DRE' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7566DRE-ND.
IC REG 6A DC-DC STEP DN 28HTSSOP - EL7566DREZ
Order 'ic reg 6a dc-dc step dn 28htssop - EL7566DREZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7566DREZ-ND.
Send this link via E-Mail
Help With This Screen