IC VIDEO AMP RESTORED 250MHZ SO8 - ISL4089IBZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL4089IBZ-ND |
1 25 100 |
8.28000 6.02080 3.97200 |
Extended Price
8.28 150.52 397.20 |
| Manufacturer Part Number | ISL4089IBZ | |||
| Description | IC VIDEO AMP RESTORED 250MHZ SO8 | |||
| Quantity Available | 257 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL4089IBZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| -3db Bandwidth | 300MHz |
| Slew Rate | 300 V/µs |
| Number of Circuits | 1 - Single |
| Current - Supply | 20mA |
| Current - Output/Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | ±5 V |
| Output Type | - |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL4089IBZ ISL4089IBZ |
ISL4089IBZ Specification Sheet
IC VIDEO AMP RESTORED 250MHZ SO8 - ISL4089IBZ (ISL4089IBZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VIDEO AMP RESTORED 250MHZ SO8 - ISL4089IBZ
Order 'ic video amp restored 250mhz so8 - ISL4089IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4089IBZ-ND.
IC VIDEO AMP RESTORED 250MHZ SO8 - ISL4089IBZ-T7
Order 'ic video amp restored 250mhz so8 - ISL4089IBZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL4089IBZ-T7CT-ND.
IC VIDEO AMP RESTORED 250MHZ SO8 - ISL4089IBZ-T7
Order 'ic video amp restored 250mhz so8 - ISL4089IBZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL4089IBZ-T7DKR-ND.
IC VIDEO AMP RESTORED 250MHZ SO8 - ISL4089IBZ-T7
Order 'ic video amp restored 250mhz so8 - ISL4089IBZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4089IBZ-T7TR-ND.
IC VIDEO AMP R-R SNGL HS 8-MSOP - SN10501DGK
Order 'ic video amp r-r sngl hs 8-msop - SN10501DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16654-5-ND.
IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGK
Order 'ic video amp r-r dual hs 8-msop - SN10502DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16655-5-ND.
IC VIDEO AMP R-R DUAL HS 8-MSOP - SN10502DGN
Order 'ic video amp r-r dual hs 8-msop - SN10502DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16656-5-ND.
IC VIDEO AMP RR-OUT HS 14-HTSSOP - SN10503PWP
Order 'ic video amp rr-out hs 14-htssop - SN10503PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16829-5-ND.
IC VIDEO AMP DIFF IN/OUT 8-DMP - NJM592M8
Order 'ic video amp diff in/out 8-dmp - NJM592M8' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM592M8-ND.
IC VIDEO AMP SNGL R-R HS 8-MSOP - SN10501DGN
Order 'ic video amp sngl r-r hs 8-msop - SN10501DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18520-5-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKT
Order 'ic video amp 3v sc70-6 - OPA361AIDCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18695-1-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKT
Order 'ic video amp 3v sc70-6 - OPA361AIDCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18695-2-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKTG4
Order 'ic video amp 3v sc70-6 - OPA361AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18696-1-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKTG4
Order 'ic video amp 3v sc70-6 - OPA361AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18696-2-ND.
IC VIDEO AMP 3-CH LP 20-TSSOP - THS7303PW
Order 'ic video amp 3-ch lp 20-tssop - THS7303PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19326-5-ND.
Send this link via E-Mail
Help With This Screen