IDC CABLE-AKC50G/ AE50G / ACE50G - A3CEG-5018G
| Digi-Key Part Number | A3CEG-5018G-ND |
1 10 100 250 500 1000 2500 5000 |
15.45000 12.57700 9.26730 7.99860 7.44696 6.42093 6.06789 5.86930 |
Extended Price
15.45 125.77 926.73 1999.65 3723.48 6420.93 15169.73 29346.50 |
| Manufacturer Part Number | A3CEG-5018G | |||
| Description | IDC CABLE-AKC50G/ AE50G / ACE50G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CEG-5018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3CEG 5018G A3CEG5018G |
IDC CABLE-AKC50G/ AE50G / ACE50G - A3CEG-5018G (A3CEG-5018G-ND)
Related parts:IDC CABLE-AKC50G/ AE50G / ACE50G - A3CEG-5018G
Order 'idc cable-akc50g/ ae50g / ace50g - A3CEG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-5018G-ND.
IDC CABLE-AKC50G/ AE50G / ACE50G - A3CEG-5006G
Order 'idc cable-akc50g/ ae50g / ace50g - A3CEG-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-5006G-ND.
IDC CABLE-AKC50G/ AE50G / ACE50G - A3CEG-5036G
Order 'idc cable-akc50g/ ae50g / ace50g - A3CEG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-5036G-ND.
IDC CABLE-ASC50A/ AE50G / ACE50G - A3AEA-5018G
Order 'idc cable-asc50a/ ae50g / ace50g - A3AEA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5018G-ND.
IDC CABLE-ASR50A/ AE50G / ACE50G - A3BEA-5018G
Order 'idc cable-asr50a/ ae50g / ace50g - A3BEA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-5018G-ND.
IDC CABLE-ASR50G/ AE50G / ACE50G - A3BEG-5018G
Order 'idc cable-asr50g/ ae50g / ace50g - A3BEG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-5018G-ND.
IDC CABLE-AKC50G/ AE50G / APK50G - A3CKG-5018G
Order 'idc cable-akc50g/ ae50g / apk50g - A3CKG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-5018G-ND.
IDC CABLE-AKR50A/ AE50G / ACE50G - A3DEA-5018G
Order 'idc cable-akr50a/ ae50g / ace50g - A3DEA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-5018G-ND.
IDC CABLE-AKR50G/ AE50G / ACE50G - A3DEG-5018G
Order 'idc cable-akr50g/ ae50g / ace50g - A3DEG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-5018G-ND.
IDC CABLE-AKC50G/ AE50G / AKC50G - A3CCG-5018G
Order 'idc cable-akc50g/ ae50g / akc50g - A3CCG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-5018G-ND.
IDC CABLE-AKC50G/ AE50G / X - A1CXG-5036G
Order 'idc cable-akc50g/ ae50g / x - A1CXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-5036G-ND.
IDC CABLE-ASN50A/ AE50G / ASN50A - A3AAA-5018G
Order 'idc cable-asn50a/ ae50g / asn50a - A3AAA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5018G-ND.
IDC CABLE-ASC50G/ AE50G / ASC50G - A3AAG-5018G
Order 'idc cable-asc50g/ ae50g / asc50g - A3AAG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5018G-ND.
IDC CABLE - ASC50H/AE50G/ASC50H - A3AAH-5018G
Order 'idc cable - asc50h/ae50g/asc50h - A3AAH-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-5018G-ND.
IDC CABLE-ASC50T/ AE50G / ASC50T - A3AAT-5018G
Order 'idc cable-asc50t/ ae50g / asc50t - A3AAT-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-5018G-ND.
Send this link via E-Mail
Help With This Screen