IC COMPARATOR DUAL 0.4MA 8-SOIC - LM393WDT - Integrated Circuits (ICs)
| Digi-Key Part Number | LM393WDTDKR-ND |
1 25 100 1000 |
.41000 .30920 .23180 .13699 |
Extended Price
0.41 7.73 23.18 136.99 |
| Manufacturer Part Number | LM393WDT | |||
| Description | IC COMPARATOR DUAL 0.4MA 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM393WDT |
| Vendor | Rohm Semiconductor(VA) |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, MOS, Open-Collector, TTL |
| Voltage - Supply | 2 V ~ 36 V, ±1 V ~ 18 V |
| Number of Elements | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Drawing Number | 846; SO8; DT, MX, MN; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM393WDT LM393WDT LM393WDTDKR ND LM393WDTDKRND LM393WDTDKR |
LM393WDT Specification Sheet
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM393WDT (LM393WDTDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPARATOR DUAL 0.4MA 8-SOIC - LM393WDT
Order 'ic comparator dual 0.4ma 8-soic - LM393WDT' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM393WDTCT-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM393WDT
Order 'ic comparator dual 0.4ma 8-soic - LM393WDT' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM393WDTDKR-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM393WDT
Order 'ic comparator dual 0.4ma 8-soic - LM393WDT' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number LM393WDTTR-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM2903DT
Order 'ic comparator dual 0.4ma 8-soic - LM2903DT' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2903DTCT-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM2903MX
Order 'ic comparator dual 0.4ma 8-soic - LM2903MX' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2903MXRCT-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM393DT
Order 'ic comparator dual 0.4ma 8-soic - LM393DT' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM393DTCT-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM393MX
Order 'ic comparator dual 0.4ma 8-soic - LM393MX' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM393MXRCT-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM2903DT
Order 'ic comparator dual 0.4ma 8-soic - LM2903DT' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2903DTDKR-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM2903MX
Order 'ic comparator dual 0.4ma 8-soic - LM2903MX' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2903MXRDKR-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM393DT
Order 'ic comparator dual 0.4ma 8-soic - LM393DT' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM393DTDKR-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM393MX
Order 'ic comparator dual 0.4ma 8-soic - LM393MX' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM393MXRDKR-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM2903DT
Order 'ic comparator dual 0.4ma 8-soic - LM2903DT' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number LM2903DTTR-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM2903MX
Order 'ic comparator dual 0.4ma 8-soic - LM2903MX' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number LM2903MXRTR-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM393DT
Order 'ic comparator dual 0.4ma 8-soic - LM393DT' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number LM393DTTR-ND.
IC COMPARATOR DUAL 0.4MA 8-SOIC - LM393MX
Order 'ic comparator dual 0.4ma 8-soic - LM393MX' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number LM393MXRTR-ND.
Send this link via E-Mail
Help With This Screen
