IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4036G
| Digi-Key Part Number | A3CEG-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
14.89000 12.12200 8.93170 7.70888 7.17724 6.18838 5.84812 5.65673 |
Extended Price
14.89 121.22 893.17 1927.22 3588.62 6188.38 14620.30 28283.65 |
| Manufacturer Part Number | A3CEG-4036G | |||
| Description | IDC CABLE-AKC40G/ AE40G / ACE40G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CEG-4036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3CEG 4036G A3CEG4036G |
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4036G (A3CEG-4036G-ND)
Related parts:IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4036G
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-4036G-ND.
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4006G
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-4006G-ND.
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4018G
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-4018G-ND.
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4036M
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-4036M-ND.
IDC CABLE-AKC40G/ AE40G / X - A1CXG-4036G
Order 'idc cable-akc40g/ ae40g / x - A1CXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4036G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4036G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4036G-ND.
IDC CABLE-ASC40G/ AE40G / ACE40G - A3AEG-4036G
Order 'idc cable-asc40g/ ae40g / ace40g - A3AEG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4036G-ND.
IDC CABLE-ASR40A/ AE40G / ACE40G - A3BEA-4036G
Order 'idc cable-asr40a/ ae40g / ace40g - A3BEA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-4036G-ND.
IDC CABLE-AKC40G/ AE40G / APK40G - A3CKG-4036G
Order 'idc cable-akc40g/ ae40g / apk40g - A3CKG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-4036G-ND.
IDC CABLE-AKR40A/ AE40G / ACE40G - A3DEA-4036G
Order 'idc cable-akr40a/ ae40g / ace40g - A3DEA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-4036G-ND.
IDC CABLE-AKR40G/ AE40G / ACE40G - A3DEG-4036G
Order 'idc cable-akr40g/ ae40g / ace40g - A3DEG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-4036G-ND.
IDC CABLE-AKC40G/ AE40G / AKC40G - A3CCG-4036G
Order 'idc cable-akc40g/ ae40g / akc40g - A3CCG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4036G-ND.
IDC CABLE-ASN40A/ AE40G / X - A1AXA-4036G
Order 'idc cable-asn40a/ ae40g / x - A1AXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-4036G-ND.
IDC CABLE-ASC40G/ AE40G / X - A1AXG-4036G
Order 'idc cable-asc40g/ ae40g / x - A1AXG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036G-ND.
IDC CABLE - ASC40H/AE40G/X - A1AXH-4036G
Order 'idc cable - asc40h/ae40g/x - A1AXH-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-4036G-ND.
Send this link via E-Mail
Help With This Screen