Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904MX
IC OPAMP DUAL 26V 8-SOIC - LM2904MX - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2904MXDKR-ND |
1 25 100 1000 |
.49000 .36600 .27450 .16226 |
Extended Price
0.49 9.15 27.45 162.26 |
| Manufacturer Part Number | LM2904MX | |||
| Description | IC OPAMP DUAL 26V 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2904MX |
| Vendor | Rohm Semiconductor(VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 1mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 26 V, ±1.5 V ~ 13 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 45nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 846; SO8; DT, MX, MN; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2904MX LM2904MX LM2904MXDKR ND LM2904MXDKRND LM2904MXDKR |
LM2904MX Specification Sheet
IC OPAMP DUAL 26V 8-SOIC - LM2904MX (LM2904MXDKR-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904MXRohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904MX
Order 'ic opamp dual 26v 8-soic - LM2904MX' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2904MXCT-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904MX
Order 'ic opamp dual 26v 8-soic - LM2904MX' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2904MXDKR-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904DR
Order 'ic opamp dual 26v 8-soic - LM2904DR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2904DRCT-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904DR
Order 'ic opamp dual 26v 8-soic - LM2904DR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2904DRDKR-ND.
Rohm Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904MX
Order 'ic opamp dual 26v 8-soic - LM2904MX' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number LM2904MXTR-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 700µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2904DT
Order 'ic opamp dual 32v 8-soic - LM2904DT' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2904DTCT-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2904VQDR
Order 'ic opamp dual 32v 8-soic - LM2904VQDR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2904VQDRCT-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2904WDT
Order 'ic opamp dual 32v 8-soic - LM2904WDT' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2904WDTCT-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358DR
Order 'ic opamp dual 32v 8-soic - LM358DR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM358DRCT-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 700µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358DT
Order 'ic opamp dual 32v 8-soic - LM358DT' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM358DTCT-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358MX
Order 'ic opamp dual 32v 8-soic - LM358MX' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM358MXRCT-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 700µA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2904DT
Order 'ic opamp dual 32v 8-soic - LM2904DT' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2904DTDKR-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2904VQDR
Order 'ic opamp dual 32v 8-soic - LM2904VQDR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2904VQDRDKR-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2904WDT
Order 'ic opamp dual 32v 8-soic - LM2904WDT' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM2904WDTDKR-ND.
Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM358DR
Order 'ic opamp dual 32v 8-soic - LM358DR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number LM358DRDKR-ND.
Options for Rohm Semiconductor(VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 26 V, ±1.5 V ~ 13 V LM2904MX
Send this link via E-Mail
Help With This Screen
