IC GATE DRIVER HALF BRIDG 20SOIC - FAN7388MX - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 350mA 10 V ~ 20 V FAN7388MX
| Digi-Key Part Number | FAN7388MXDKR-ND |
1 25 100 250 500 1000 |
2.25000 1.80000 1.35000 1.26000 1.21500 1.17000 |
Extended Price
2.25 45.00 135.00 315.00 607.50 1170.00 |
| Manufacturer Part Number | FAN7388MX | |||
| Description | IC GATE DRIVER HALF BRIDG 20SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN7388MX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | 3 Phase Bridge |
| Voltage - Supply | 10 V ~ 20 V |
| Current - Peak | 350mA |
| Delay Time | 130ns |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Digi-Reel® |
| Number of Outputs | 3 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN7388MX FAN7388MX FAN7388MXDKR ND FAN7388MXDKRND FAN7388MXDKR |
FAN7388MX Specification Sheet
IC GATE DRIVER HALF BRIDG 20SOIC - FAN7388MX (FAN7388MXDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 350mA 10 V ~ 20 V FAN7388MXIC GATE DRIVER HALF BRIDG 20SOIC - FAN7388MX
Order 'ic gate driver half bridg 20soic - FAN7388MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7388MXCT-ND.
IC GATE DRIVER HALF BRIDG 20SOIC - FAN7388MX
Order 'ic gate driver half bridg 20soic - FAN7388MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7388MXDKR-ND.
IC GATE DRIVER HALF BRIDG 20SOIC - FAN7888MX
Order 'ic gate driver half bridg 20soic - FAN7888MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7888MXCT-ND.
IC GATE DRIVER HALF BRIDG 20SOIC - FAN7888MX
Order 'ic gate driver half bridg 20soic - FAN7888MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7888MXDKR-ND.
IC GATE DRIVER HALF BRIDGE 8-SOP - FAN73832MX
Order 'ic gate driver half bridge 8-sop - FAN73832MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN73832MXCT-ND.
IC GATE DRIVER HALF BRIDGE 8-SOP - FAN73832MX
Order 'ic gate driver half bridge 8-sop - FAN73832MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN73832MXDKR-ND.
IC GATE DRIVER HALF BRIDGE 8SOIC - FAN7080CMX_F085
Order 'ic gate driver half bridge 8soic - FAN7080CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7080CMX_F085CT-ND.
IC GATE DRIVER HALF BRIDGE 8SOIC - FAN7080CMX_F085
Order 'ic gate driver half bridge 8soic - FAN7080CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7080CMX_F085DKR-ND.
IC GATE DRIVER HALF BRIDG 20SOIC - FAN7388MX
Order 'ic gate driver half bridg 20soic - FAN7388MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7388MXTR-ND.
IC GATE DRIVER HALF BRIDG 20SOIC - FAN7888MX
Order 'ic gate driver half bridg 20soic - FAN7888MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7888MXTR-ND.
IC GATE DRIVER HALF BRIDGE 8-SOP - FAN73832MX
Order 'ic gate driver half bridge 8-sop - FAN73832MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN73832MXTR-ND.
IC GATE DRIVER HALF BRIDGE 8-SOP - FAN73833M
Order 'ic gate driver half bridge 8-sop - FAN73833M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN73833M-ND.
IC GATE DRIVER HALF BRIDGE 14SOP - FAN7384M
Order 'ic gate driver half bridge 14sop - FAN7384M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7384M-ND.
IC GATE DRIVER HALF BRIDGE 8SOP - FAN7842M
Order 'ic gate driver half bridge 8sop - FAN7842M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7842M-ND.
IC GATE DRIVER HALF BRIDGE 8SOIC - FAN7080CMX_F085
Order 'ic gate driver half bridge 8soic - FAN7080CMX_F085' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7080CMX_F085TR-ND.
Options for Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 350mA 10 V ~ 20 V FAN7388MX
Send this link via E-Mail
Help With This Screen
