Keywords:





LED TRIPLE 1W WARM WHITE 60DEG - TRW1361S-001 - Optoelectronics

Digi-Key Part Number 404-1192-ND
Price Break
1
25
100
250
500
1000
Unit Price
55.81000
45.44320
43.84880
41.45700
39.86250
39.38415
Extended Price
55.81
1136.08
4384.88
10364.25
19931.25
39384.15
Manufacturer Part NumberTRW1361S-001
DescriptionLED TRIPLE 1W WARM WHITE 60DEG
Quantity Available 19
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTRW1361S-001
VendorStanley Electric Co
CategoryOptoelectronics
ColorWhite
Interface-
Luminous Flux65 lm
Wavelength3300K
Voltage - Input10V
Power - Input3.5W
Light Output Power97.5mW
TypeWith Connector
ConfigurationCircular
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TRW1361S 001
TRW1361S001
404 1192 ND
4041192ND
404-1192

TRW1361S-001 Specification Sheet

Image of LED TRIPLE 1W WARM WHITE 60DEG - TRW1361S-001

LED TRIPLE 1W WARM WHITE 60DEG - TRW1361S-001 (404-1192-ND) - Optoelectronics

Related parts Optoelectronics :
LED TRIPLE 1W WARM WHITE 60DEG - TRW1361S-001
 Order 'led triple 1w warm white 60deg - TRW1361S-001' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1192-ND.
LED TRIPLE 1W 5000K WHITE 60DEG - TRN1361S-001
 Order 'led triple 1w 5000k white 60deg - TRN1361S-001' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1190-ND.
LED TRIPLE 1W WARM WHITE 30DEG - TRW1331S-001
 Order 'led triple 1w warm white 30deg - TRW1331S-001' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1191-ND.
LED TRIPLE 1W 5000K WHITE 30DEG - TRN1331S-001
 Order 'led triple 1w 5000k white 30deg - TRN1331S-001' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1189-ND.
LED TRIPLE 1.1W PURE WHITE 60DEG - TRP1361S-501
 Order 'led triple 1.1w pure white 60deg - TRP1361S-501' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1194-ND.
LED TRIPLE 1.1W COOL WHITE 60DEG - TRC1361S-501
 Order 'led triple 1.1w cool white 60deg - TRC1361S-501' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1196-ND.
LED OPTIMAL I STAR 1W WARM WHITE - OVTLZ1GAWW
 Order 'led optimal i star 1w warm white - OVTLZ1GAWW' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OVTLZ1GAWW-ND.
LED TRIPLE 1.1W PURE WHITE 30DEG - TRP1331S-501
 Order 'led triple 1.1w pure white 30deg - TRP1331S-501' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1193-ND.
LED TRIPLE 1.1W COOL WHITE 30DEG - TRC1331S-501
 Order 'led triple 1.1w cool white 30deg - TRC1331S-501' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1195-ND.
IC LED 1W WARM WHITE SMD - VLMW71S2S3QN-GS08
 Order 'ic led 1w warm white smd - VLMW71S2S3QN-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1488-1-ND.
IC LED 1W WARM WHITE SMD - VLMW71S2S3QN-GS08
 Order 'ic led 1w warm white smd - VLMW71S2S3QN-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1488-2-ND.
IC LED 1W WARM WHITE SMD - VLMW71S2S3QN-GS08
 Order 'ic led 1w warm white smd - VLMW71S2S3QN-GS08' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number 751-1488-6-ND.
LED DRAGON PLUS WARM WHITE - LCW W5AM-JYKY-4R9T-Z
 Order 'led dragon plus warm white - LCW W5AM-JYKY-4R9T-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2592-1-ND.
LED DRAGON PLUS WARM WHITE - LCW W5AM-JYKY-4R9T-Z
 Order 'led dragon plus warm white - LCW W5AM-JYKY-4R9T-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2592-2-ND.
LED DRAGON PLUS WARM WHITE - LCW W5AM-JYKY-4R9T-Z
 Order 'led dragon plus warm white - LCW W5AM-JYKY-4R9T-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2592-6-ND.

Send this link via E-Mail
Help With This Screen

LED TRIPLE 1W WARM WHITE 60DEG - TRW1361S-001
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED TRIPLE 1W WARM WHITE 30DEG - TRW1331S-001 Next: LED TRUE GREEN 529NM SMD - LT T773-N2S1-35-Z
LED TRIPLE 1W WARM WHITE 60DEG - TRW1361S-001