IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4018G - Cable Assemblies
| Digi-Key Part Number | A3CEG-4018G-ND |
1 10 100 250 500 1000 2500 5000 |
13.64000 11.11000 8.18620 7.06544 6.57816 5.67184 5.35998 5.18457 |
Extended Price
13.64 111.10 818.62 1766.36 3289.08 5671.84 13399.95 25922.85 |
| Manufacturer Part Number | A3CEG-4018G | |||
| Description | IDC CABLE-AKC40G/ AE40G / ACE40G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3CEG-4018G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 40 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3CEG 4018G A3CEG4018G |
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4018G (A3CEG-4018G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4018G
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-4018G-ND.
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4006G
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-4006G-ND.
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4036G
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-4036G-ND.
IDC CABLE-AKC40G/ AE40G / ACE40G - A3CEG-4036M
Order 'idc cable-akc40g/ ae40g / ace40g - A3CEG-4036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CEG-4036M-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4018G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-4018G-ND.
IDC CABLE-ASR40A/ AE40G / ACE40G - A3BEA-4018G
Order 'idc cable-asr40a/ ae40g / ace40g - A3BEA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-4018G-ND.
IDC CABLE-AKC40G/ AE40G / APK40G - A3CKG-4018G
Order 'idc cable-akc40g/ ae40g / apk40g - A3CKG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-4018G-ND.
IDC CABLE-AKR40A/ AE40G / ACE40G - A3DEA-4018G
Order 'idc cable-akr40a/ ae40g / ace40g - A3DEA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEA-4018G-ND.
IDC CABLE-AKR40G/ AE40G / ACE40G - A3DEG-4018G
Order 'idc cable-akr40g/ ae40g / ace40g - A3DEG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-4018G-ND.
IDC CABLE-AKC40G/ AE40G / AKC40G - A3CCG-4018G
Order 'idc cable-akc40g/ ae40g / akc40g - A3CCG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-4018G-ND.
IDC CABLE-AKC40G/ AE40G / X - A1CXG-4036G
Order 'idc cable-akc40g/ ae40g / x - A1CXG-4036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-4036G-ND.
IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4018G
Order 'idc cable-asn40a/ ae40g / asn40a - A3AAA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-4018G-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4018G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-4018G-ND.
IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4018G
Order 'idc cable - asc40h/ae40g/asc40h - A3AAH-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-4018G-ND.
IDC CABLE-ASC40T/ AE40G / ASC40T - A3AAT-4018G
Order 'idc cable-asc40t/ ae40g / asc40t - A3AAT-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-4018G-ND.
Send this link via E-Mail
Help With This Screen