IC AMP RR I/O 30V SINGLE SOT23-5 - LM7321MF/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM7321MFCT-ND |
1 25 100 250 500 |
2.50000 1.85840 1.37360 1.09080 1.05040 |
Extended Price
2.50 46.46 137.36 272.70 525.20 |
| Manufacturer Part Number | LM7321MF/NOPB | |||
| Description | IC AMP RR I/O 30V SINGLE SOT23-5 | |||
| Quantity Available | 884 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM7321MF/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 18 V/µs |
| Gain Bandwidth Product | 20MHz |
| Current - Supply | 1.1mA |
| Current - Output/Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 32 V, ±1.25 V ~ 16 V |
| Output Type | Rail-to-Rail |
| Series | PowerWise® |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM7321MF NOPB LM7321MFNOPB LM7321MFCT ND LM7321MFCTND LM7321MFCT |
LM7321MF/NOPB Specification Sheet
IC AMP RR I/O 30V SINGLE SOT23-5 - LM7321MF/NOPB (LM7321MFCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP RR I/O 30V SINGLE SOT23-5 - LM7321MF/NOPB
Order 'ic amp rr i/o 30v single sot23-5 - LM7321MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7321MFCT-ND.
IC AMP RR I/O 30V SINGLE SOT23-5 - LM7321MF/NOPB
Order 'ic amp rr i/o 30v single sot23-5 - LM7321MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7321MFDKR-ND.
IC AMP 55MHZ R-R IN/OPUT SOT23-5 - LMH6645MF/NOPB
Order 'ic amp 55mhz r-r in/oput sot23-5 - LMH6645MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6645MFCT-ND.
IC AMP 55MHZ R-R IN/OPUT SOT23-5 - LMH6645MF/NOPB
Order 'ic amp 55mhz r-r in/oput sot23-5 - LMH6645MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6645MFTR-ND.
IC AMP PREC R-R OUT SNGL SOT23-5 - LMP7715MF/NOPB
Order 'ic amp prec r-r out sngl sot23-5 - LMP7715MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7715MFCT-ND.
IC AMP PREC R-R OUT SNGL SOT23-5 - LMP7715MF/NOPB
Order 'ic amp prec r-r out sngl sot23-5 - LMP7715MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7715MFDKR-ND.
IC AMP PREC R-R OUT SNGL SOT23-5 - LMP7715MF/NOPB
Order 'ic amp prec r-r out sngl sot23-5 - LMP7715MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP7715MFTR-ND.
IC AMP 55MHZ R-R IN/OPUT SOT23-5 - LMH6645MF/NOPB
Order 'ic amp 55mhz r-r in/oput sot23-5 - LMH6645MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6645MFDKR-ND.
IC OP AMP R-R I/O SOT23-5 - LM7321MF/NOPB
Order 'ic op amp r-r i/o sot23-5 - LM7321MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7321MFTR-ND.
IC OP AMP I/0 LP R-R SOT23-5 - LM7301IM5/NOPB
Order 'ic op amp i/0 lp r-r sot23-5 - LM7301IM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM7301IM5CT-ND.
IC OP AMP I/0 LP R-R SOT23-5 - LM7301IM5/NOPB
Order 'ic op amp i/0 lp r-r sot23-5 - LM7301IM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7301IM5TR-ND.
IC OP AMP R-R IN/OUT LP SOT23-5 - LMC7101AIM5X/NOPB
Order 'ic op amp r-r in/out lp sot23-5 - LMC7101AIM5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7101AIM5XCT-ND.
IC OP AMP R-R IN/OUT LP SOT23-5 - LMC7101AIM5X/NOPB
Order 'ic op amp r-r in/out lp sot23-5 - LMC7101AIM5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7101AIM5XTR-ND.
IC OP AMP R-R I/O CMOS SOT23-5 - LMC7111BIM5X/NOPB
Order 'ic op amp r-r i/o cmos sot23-5 - LMC7111BIM5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC7111BIM5XCT-ND.
IC OP AMP R-R I/O CMOS SOT23-5 - LMC7111BIM5X/NOPB
Order 'ic op amp r-r i/o cmos sot23-5 - LMC7111BIM5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7111BIM5XTR-ND.
Send this link via E-Mail
Help With This Screen