CONN HEADER 16POS .100 STR 30AU - 68002-116HLF - Connectors, Interconnects
| Digi-Key Part Number | 609-3295-ND |
1 25 100 500 1000 |
.97000 .49400 .41720 .35794 .34038 |
Extended Price
0.97 12.35 41.72 178.97 340.38 |
| Manufacturer Part Number | 68002-116HLF | |||
| Description | CONN HEADER 16POS .100 STR 30AU | |||
| Quantity Available | 192 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68002-116HLF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68002 116HLF 68002116HLF 609 3295 ND 6093295ND 609-3295 |
68002-116HLF Specification Sheet
CONN HEADER 16POS .100 STR 30AU - 68002-116HLF (609-3295-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 16POS .100 STR 30AU - 68002-116HLF
Order 'conn header 16pos .100 str 30au - 68002-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3295-ND.
CONN HEADER 16POS .100 STR 30AU - 68602-116HLF
Order 'conn header 16pos .100 str 30au - 68602-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3364-ND.
CONN HEADER 16POS .100 STR 30AU - 67997-116HLF
Order 'conn header 16pos .100 str 30au - 67997-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3228-ND.
CONN HEADER 16POS .100 STR 30AU - 68000-116HLF
Order 'conn header 16pos .100 str 30au - 68000-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3252-ND.
CONN HEADER 16POS .100 STR 30AU - 67996-116HLF
Order 'conn header 16pos .100 str 30au - 67996-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3205-ND.
CONN HEADER 16POS .100 STR 30AU - 68001-116HLF
Order 'conn header 16pos .100 str 30au - 68001-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3276-ND.
CONN HEADER 16POS .100 STR TIN - 68002-416HLF
Order 'conn header 16pos .100 str tin - 68002-416HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3309-ND.
CONN HEADER 6POS .100 STR 30AU - 68002-106HLF
Order 'conn header 6pos .100 str 30au - 68002-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3291-ND.
CONN HEADER 4POS .100 STR 30AU - 68002-104HLF
Order 'conn header 4pos .100 str 30au - 68002-104HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3290-ND.
CONN HEADER 8POS .100 STR 30AU - 68002-108HLF
Order 'conn header 8pos .100 str 30au - 68002-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3292-ND.
CONN HEADER 12POS .100 STR 30AU - 68002-112HLF
Order 'conn header 12pos .100 str 30au - 68002-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3294-ND.
CONN HEADER 10POS .100 STR 30AU - 68002-110HLF
Order 'conn header 10pos .100 str 30au - 68002-110HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3293-ND.
CONN HEADER 16POS .100 STR 15AU - 68002-216HLF
Order 'conn header 16pos .100 str 15au - 68002-216HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3303-ND.
CONN HEADER 20POS .100 STR 30AU - 68002-120HLF
Order 'conn header 20pos .100 str 30au - 68002-120HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3296-ND.
CONN HEADER 26POS .100 STR 30AU - 68002-126HLF
Order 'conn header 26pos .100 str 30au - 68002-126HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3297-ND.
Send this link via E-Mail
Help With This Screen
