CONN HEADER 16POS .100 R/A 30AU - 68021-116HLF
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68021-116HLF
| Digi-Key Part Number | 609-3337-ND |
1 25 100 500 1000 |
.79000 .40000 .32490 .28322 .26656 |
Extended Price
0.79 10.00 32.49 141.61 266.56 |
| Manufacturer Part Number | 68021-116HLF | |||
| Description | CONN HEADER 16POS .100 R/A 30AU | |||
| Quantity Available | 436 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68021-116HLF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68021 116HLF 68021116HLF 609 3337 ND 6093337ND 609-3337 |
68021-116HLF Specification Sheet
CONN HEADER 16POS .100 R/A 30AU - 68021-116HLF (609-3337-ND)
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68021-116HLFCONN HEADER 16POS .100 R/A 30AU - 68021-116HLF
Order 'conn header 16pos .100 r/a 30au - 68021-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3337-ND.
CONN HEADER 16POS .100 R/A 30AU - 68016-116HLF
Order 'conn header 16pos .100 r/a 30au - 68016-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3317-ND.
CONN HEADER 16POS .100 R/A TIN - 68021-416HLF
Order 'conn header 16pos .100 r/a tin - 68021-416HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3356-ND.
CONN HEADER 10POS .100 R/A 30AU - 68021-110HLF
Order 'conn header 10pos .100 r/a 30au - 68021-110HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3409-ND.
CONN HEADER 4POS .100 R/A 30AU - 68021-104HLF
Order 'conn header 4pos .100 r/a 30au - 68021-104HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3333-ND.
CONN HEADER 6POS .100 R/A 30AU - 68021-106HLF
Order 'conn header 6pos .100 r/a 30au - 68021-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3334-ND.
CONN HEADER 8POS .100 R/A 30AU - 68021-108HLF
Order 'conn header 8pos .100 r/a 30au - 68021-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3335-ND.
CONN HEADER 16POS .100 R/A 15AU - 68021-216HLF
Order 'conn header 16pos .100 r/a 15au - 68021-216HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3346-ND.
CONN HEADER 20POS .100 R/A 30AU - 68021-120HLF
Order 'conn header 20pos .100 r/a 30au - 68021-120HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3338-ND.
CONN HEADER 26POS .100 R/A 30AU - 68021-126HLF
Order 'conn header 26pos .100 r/a 30au - 68021-126HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3340-ND.
CONN HEADER 24POS .100 R/A 30AU - 68021-124HLF
Order 'conn header 24pos .100 r/a 30au - 68021-124HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3339-ND.
CONN HEADER 32POS .100 R/A 30AU - 68021-132HLF
Order 'conn header 32pos .100 r/a 30au - 68021-132HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3341-ND.
CONN HEADER 12POS .100 R/A 30AU - 68021-112HLF
Order 'conn header 12pos .100 r/a 30au - 68021-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3336-ND.
CONN HEADER 16POS .100 R/A 30AU - 70247-1652
Order 'conn header 16pos .100 r/a 30au - 70247-1652' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 70247-1652-ND.
CONN HEADER 16POS .100 STR 30AU - 68602-116HLF
Order 'conn header 16pos .100 str 30au - 68602-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3364-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68021-116HLF
Send this link via E-Mail
Help With This Screen
