CONN HEADER 6POS .100 R/A 30AU - 68016-106HLF - Connectors
| Digi-Key Part Number | 609-3313-ND |
1 25 100 500 1000 |
.39000 .18160 .14260 .11664 .11210 |
Extended Price
0.39 4.54 14.26 58.32 112.10 |
| Manufacturer Part Number | 68016-106HLF | |||
| Description | CONN HEADER 6POS .100 R/A 30AU | |||
| Quantity Available | 1470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68016-106HLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68016 106HLF 68016106HLF 609 3313 ND 6093313ND 609-3313 |
68016-106HLF Specification Sheet
CONN HEADER 6POS .100 R/A 30AU - 68016-106HLF (609-3313-ND) - Connectors
Related parts Connectors :CONN HEADER 6POS .100 R/A 30AU - 68016-106HLF
Order 'conn header 6pos .100 r/a 30au - 68016-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3313-ND.
CONN HEADER 6POS .100 R/A 30AU - 68021-106HLF
Order 'conn header 6pos .100 r/a 30au - 68021-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3334-ND.
CONN HEADER 6POS .100 R/A 100AU - 68016-406HLF
Order 'conn header 6pos .100 r/a 100au - 68016-406HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3327-ND.
CONN HEADER 6POS .100 R/A 15AU - 68016-206HLF
Order 'conn header 6pos .100 r/a 15au - 68016-206HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3320-ND.
CONN HEADER 4POS .100 R/A 30AU - 68016-104HLF
Order 'conn header 4pos .100 r/a 30au - 68016-104HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3312-ND.
CONN HEADER 10POS .100 R/A 30AU - 68016-110HLF
Order 'conn header 10pos .100 r/a 30au - 68016-110HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3315-ND.
CONN HEADER 16POS .100 R/A 30AU - 68016-116HLF
Order 'conn header 16pos .100 r/a 30au - 68016-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3317-ND.
CONN HEADER 8POS .100 R/A 30AU - 68016-108HLF
Order 'conn header 8pos .100 r/a 30au - 68016-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3314-ND.
CONN HEADER 12POS .100 R/A 30AU - 68016-112HLF
Order 'conn header 12pos .100 r/a 30au - 68016-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3316-ND.
CONN HEADER 26POS .100 R/A 30AU - 68016-126HLF
Order 'conn header 26pos .100 r/a 30au - 68016-126HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3318-ND.
CONN HEADER 6POS .100 R/A 30AU - 70553-0110
Order 'conn header 6pos .100 r/a 30au - 70553-0110' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4157-ND.
CONN HEADER 6POS .100 STR 30AU - 67997-106HLF
Order 'conn header 6pos .100 str 30au - 67997-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3393-ND.
CONN HEADER 6POS .100 STR 30AU - 68001-106HLF
Order 'conn header 6pos .100 str 30au - 68001-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3272-ND.
CONN HEADER 6POS .100 STR 30AU - 68002-106HLF
Order 'conn header 6pos .100 str 30au - 68002-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3291-ND.
CONN HEADER 6POS .100 STR 30AU - 67996-106HLF
Order 'conn header 6pos .100 str 30au - 67996-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3202-ND.
Send this link via E-Mail
Help With This Screen