Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-06
TERM BLK 30A 600V 6POS UL CSA - TB300-06 - Connectors, Interconnects
| Digi-Key Part Number | TB300-06-ND |
1 |
11.15000 |
Extended Price
11.15 |
| Manufacturer Part Number | TB300-06 | |||
| Description | TERM BLK 30A 600V 6POS UL CSA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TB300-06 |
| Vendor | Cooper/Bussmann |
| Category | Connectors, Interconnects |
| Color | Black |
| Mounting Type | Panel Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.562" (14.27mm) |
| Terminal Block Type | Barrier Block |
| Number of Circuits | 6 |
| Features | Barrier Between Circuits, Flange |
| Current | 30A |
| Voltage | 600V |
| Wire Gauge | 10-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TB300 06 TB30006 |
TERM BLK 30A 600V 6POS UL CSA - TB300-06 (TB300-06-ND) - Connectors, Interconnects
Related parts Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-06Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-06
Order 'term blk 30a 600v 6pos ul csa - TB300-06' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-06-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-06B
Order 'term blk 30a 600v 6pos ul csa - TB300-06B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-06B-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-06BS
Order 'term blk 30a 600v 6pos ul csa - TB300-06BS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-06BS-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-06SP
Order 'term blk 30a 600v 6pos ul csa - TB300-06SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-06SP-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-02B
Order 'term blk 30a 600v 2pos ul csa - TB300-02B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-02B-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-02SP
Order 'term blk 30a 600v 2pos ul csa - TB300-02SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-02SP-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-03
Order 'term blk 30a 600v 3pos ul csa - TB300-03' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-03-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-03QC6
Order 'term blk 30a 600v 3pos ul csa - TB300-03QC6' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-03QC6-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-03SP
Order 'term blk 30a 600v 3pos ul csa - TB300-03SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-03SP-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-04
Order 'term blk 30a 600v 4pos ul csa - TB300-04' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-04-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-04B
Order 'term blk 30a 600v 4pos ul csa - TB300-04B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-04B-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-04BS
Order 'term blk 30a 600v 4pos ul csa - TB300-04BS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-04BS-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-04QC6
Order 'term blk 30a 600v 4pos ul csa - TB300-04QC6' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-04QC6-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-04S1580
Order 'term blk 30a 600v 4pos ul csa - TB300-04S1580' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-04S1580-ND.
Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-04SP
Order 'term blk 30a 600v 4pos ul csa - TB300-04SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB300-04SP-ND.
Options for Panel Mount Terminal Block - Barrier Block Connectors, Interconnect Cooper/Bussmann Panel Mount TB300-06
Send this link via E-Mail
Help With This Screen
