TERM BLK 20A 22POS UL CSA - TB100-22 - Connectors
| Digi-Key Part Number | TB100-22-ND |
1 |
32.83000 |
Extended Price
32.83 |
| Manufacturer Part Number | TB100-22 | |||
| Description | TERM BLK 20A 22POS UL CSA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TB100-22 |
| Vendor | Cooper/Bussmann |
| Category | Connectors |
| Color | - |
| Mounting Type | Board/Panel Mount |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.375" (9.52mm) 3/8" |
| Series | TB100 |
| Terminal Block Type | Barrier Block |
| Wire Size | 14-22 AWG |
| Number of Circuits | 22 |
| Features | Barrier Between Circuits, Flange |
| Current | 20A |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TB100 22 TB10022 |
TERM BLK 20A 22POS UL CSA - TB100-22 (TB100-22-ND) - Connectors
Related parts Connectors :TERM BLK 20A 22POS UL CSA - TB100-22
Order 'term blk 20a 22pos ul csa - TB100-22' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-22-ND.
TERM BLK 20A 22POS UL CSA IEC CE - TB200-22
Order 'term blk 20a 22pos ul csa iec ce - TB200-22' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB200-22-ND.
TERM BLK 20A 2POS UL CSA - TB100-02
Order 'term blk 20a 2pos ul csa - TB100-02' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-02-ND.
TERM BLK 20A 2POS UL CSA - TB100-02B
Order 'term blk 20a 2pos ul csa - TB100-02B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-02B-ND.
TERM BLK 20A 2POS UL CSA - TB100-02SP
Order 'term blk 20a 2pos ul csa - TB100-02SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-02SP-ND.
TERM BLK 20A 3POS UL CSA - TB100-03
Order 'term blk 20a 3pos ul csa - TB100-03' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-03-ND.
TERM BLK 20A 3POS UL CSA - TB100-03BS
Order 'term blk 20a 3pos ul csa - TB100-03BS' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-03BS-ND.
TERM BLK 20A 3POS UL CSA - TB100-03SP
Order 'term blk 20a 3pos ul csa - TB100-03SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-03SP-ND.
TERM BLK 20A 4POS UL CSA - TB100-04
Order 'term blk 20a 4pos ul csa - TB100-04' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-04-ND.
TERM BLK 20A 4POS UL CSA - TB100-04B
Order 'term blk 20a 4pos ul csa - TB100-04B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-04B-ND.
TERM BLK 20A 4POS UL CSA - TB100-04SP
Order 'term blk 20a 4pos ul csa - TB100-04SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-04SP-ND.
TERM BLK 20A 5POS UL CSA - TB100-05
Order 'term blk 20a 5pos ul csa - TB100-05' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-05-ND.
TERM BLK 20A 5POS UL CSA - TB100-05SP
Order 'term blk 20a 5pos ul csa - TB100-05SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-05SP-ND.
TERM BLK 20A 6POS UL CSA - TB100-06
Order 'term blk 20a 6pos ul csa - TB100-06' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-06-ND.
TERM BLK 20A 6POS UL CSA - TB100-06B
Order 'term blk 20a 6pos ul csa - TB100-06B' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TB100-06B-ND.
Send this link via E-Mail
Help With This Screen